领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BPWX 4-24-00实物图
BPWX 4-24-00商品缩略图

BPWX 4-24-00

  • 工业品

价格:109.12价格含税(税率13%

品牌名称
Cita
商品型号
BPWX 4-24-00
商品编号
C6869611
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Extended operating temperature range from -40°C to +85°C with no de-rating, supporting full power output across the entire range
1 Universal input voltage compatibility (90-308V AC, 50/60Hz) for worldwide deployment
2 Compact size: 2.45 cubic inches (40.1 cm³) package with dimensions of 1.91x1.31x0.98 inches (48.5x33.3x24.9 mm)
3 Low no-load power consumption of less than 300mW for energy efficiency
4 Constant power output mode (no current limit) for Vo (24V DC, 43W maximum)
5 High isolation level of 3000V AC
6 Compliance with safety standards: UL/CSA/EN product safety (ITE), EN 55022 Class B, FCC Part 15 Class B
7 Low EMI performance, suitable for sensitive wireless/M2M applications
8 Drop-in solution requiring no additional external components
9 Internal thermal protection and continuous short circuit capability (Vo can be shorted indefinitely without damage)
10 High reliability: >500k hour MTBF at 25°C

使用场景 APPLICATIONS

Wireless/M2M (Machine-to-Machine) control systems
1 Lighting control applications
2 Smart building automation systems
3 Power distribution systems with long-range wireless operation needs
4 Industrial environments with wide temperature variations (extreme cold or heat)
5 Designs requiring isolated DC power sources (e.g., linear regulator inputs, DC-DC converter feeds)
6 Space-constrained electronic devices (due to compact package size)
7 Worldwide deployed devices (thanks to universal input and global compliance standards)
8 Systems needing high stability and reliability for extended operation

注意事项 PRECAUTIONS

Vo (24V DC output) operates in constant power mode; it is self-protecting and can be shorted indefinitely without damage
1 Follow the recommended land pattern for PCB mounting to ensure correct pin connections (L1=Input High, L2=Input Low, Vo=Output, GND=Ground)
2 Maintain proper isolation spacing between primary and secondary sections as specified in the data sheet
3 Operate within the allowed temperature range (-40°C to +85°C) and humidity (0-95% non-condensing)
4 Do not exceed the input voltage range (90-308V AC) to avoid damage
5 Check Vo ripple (1.75Vpp at 120Hz) to ensure it meets your application's requirements
6 The module requires no additional external components for operation
BPWX 4-24-00实物图

BPWX 4-24-00

价格:109.12

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐