领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BMR4530001/001实物图
BMR4530001/001商品缩略图

BMR4530001/001

  • 工业品

价格:664.76价格含税(税率13%

品牌名称
Flex
商品型号
BMR4530001/001
商品编号
C6869397
商品毛重

1克(g)

  • 广东仓0

购买数量

(60/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Industry standard five-pin Quarter-brick form factor (57.9×36.8×11.6mm/2.28×1.45×0.46 inches)
2 Optional digital PMBus interface (PMBus Revision1.1 compliant) for remote monitoring and configuration
3 Fully regulated intermediate bus converter with high efficiency (typical 96% at half load for 12V output)
4 Output voltage tolerance band of ±2% across 0-100% load range
5 1500Vdc input-output isolation and 2.5 million hours MTBF
6 Optional baseplate for enhanced thermal dissipation and multiple mounting options (surface mount/through-hole)
7 Optional output voltage droop for parallel operation (up to 90% max current per module, 10% current share accuracy)
8 ISO9001/14001 certified supplier, RoHS (2011/65/EU) and REACH compliant
9 Wide input voltage range (36-75Vdc) and multiple output configurations (e.g.,12V33A,5V60A) up to 60A/396W
10 Comprehensive power management: configurable soft start/stop, voltage sequencing/margining, synchronization, voltage track
11 Built-in fault protection: over/under voltage (OVP/UVP), over current (OCP), over temperature (OTP), input under voltage lockout (UVLO)
12 Remote control (RC) function (configurable via PMBus) and remote sense capability (requires digital connector)
13 Pre-bias start-up (no current sinking during start-up if pre-bias present)
14 Safety compliance: designed to IEC60950-1, EN60950-1, UL60950-1; V-0 flammability rating

使用场景 APPLICATIONS

1 Telecom and datacom equipment: servers, routers, switches, telecom base stations
2 Industrial automation: PLCs, motor drives, control panels, industrial embedded systems
3 Data center infrastructure: PDUs, server racks needing high-efficiency power conversion
4 Test and measurement instruments: precision equipment requiring stable power
5 Medical devices: compliant with IEC60950-1 for diagnostic/therapeutic equipment
6 Networking hardware: edge computing devices, network appliances with wide input voltage needs
7 High-power applications: systems using parallel modules for scalable output
8 Remote monitoring setups: data centers/industrial sites using PMBus for centralized management
9 Long-reliability environments: telecom base stations or industrial systems with high MTBF requirements

注意事项 PRECAUTIONS

1 Operating temperature limits: Do not exceed TP1 (125°C at P1/P3), TP2 (105°C for opto-coupler), TP4 (125°C for MOSFET)
2 Input voltage: Avoid exceeding 80Vdc absolute max or 100Vdc transient; use ≥100uF external input capacitance
3 Remote control: For auto power-up, connect RC pin to -In; default negative logic (off when open)
4 Remote sense: If used, link +Sense to load's +Input; if not, connect to +Out (requires digital connector)
5 Thermal management: Ensure sufficient airflow/heat sink; calculate max ambient temp via ΔT=Rth×Pd
6 Soldering: Follow SnPb (peak 225°C) or Pb-free (peak260°C) profiles; use no-clean flux
7 Parallel operation: Limit to 90% max current per module for stable sharing
8 PMBus: Save changes with STORE_DEFAULT_ALL; keep power on ≥700ms post-command
9 Fault handling: Non-latching faults auto-restart; latching faults need manual reset
10 Storage: Pb-free SMD modules must be stored in dry pack (MSL3)
BMR4530001/001实物图

BMR4530001/001

价格:664.76

购买数量

(60/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐