BLC12-12W25
- 工业品
价格:¥187.97价格含税(税率13%)
- 品牌名称
- Bellnix
- 商品型号
- BLC12-12W25
- 商品编号
- C6869154
- 商品毛重
1克(g)
现货: 0
购买数量
(45个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra low noise (typ 8mVpp ripple noise) suitable for analog and analog-digital hybrid circuits
2
Adjustable output voltage: ±11.4V to ±15V (via external resistor or shorting Vadj and -Vout terminals)
3
ON/OFF control function (output ON when open, OFF when shorted between -Vin and ON/OFF pins)
4
Dual power supply usable as single power supply
5
High withstand voltage: AC500V between input/output, input/case, output/case
6
Over Current Protection Circuit (auto-restart type, activates at ≥105% rated load)
7
No tantalum capacitor or electrolytic capacitor used
8
Metal shielded to reduce electromagnetic interference
9
Compact surface mount package: size 23.2×21.1×9.7mm, weight 5.4g
10
No heat sink needed under normal operating conditions
11
Wide operating temperature range: -40°C to +85°C (temperature derating required)
12
RoHS Compliant
13
High efficiency: typ 83% at rated input/output
14
Input voltage range:9-18Vdc; rated output voltage:±12Vdc; output current:250mA per channel
使用场景 APPLICATIONS
1
Precision measurement instruments: Power supply for analog signal processing modules (e.g., sensor amplifiers) requiring low noise to ensure measurement accuracy
2
Communication equipment: Mixed analog-digital circuits in routers, modems, or wireless transceivers where stable, low-noise power is critical for signal integrity
3
Industrial control systems: Embedded systems with hybrid circuits (microcontrollers + analog sensors) needing reliable power in wide temperature environments
4
Office automation equipment: Internal circuits of printers, scanners, or copiers that demand compact, efficient power conversion
5
Test and measurement devices: Modules requiring adjustable dual power supplies for testing different circuit configurations
注意事项 PRECAUTIONS
1
Do not use this product in medical, nuclear, or railway equipment (where failure could directly impact human life or property) without prior consultation with Bellnix
2
This product is not suitable for parallel operation; serial operation is allowed but limit output current to the smaller rated current of connected supplies
3
Mount using soldering method only (avoid connectors/sockets to prevent contact resistance issues affecting performance)
4
Avoid prolonged short circuits even with overcurrent protection; resolve overcurrent status within 30 seconds to prevent damage
5
Operate within specified electrical and environmental conditions: input voltage 9-18Vdc, operating temperature -40°C to +85°C (follow temperature derating guidelines)
6
Do not use in environments with corrosive gases or excessive dust to prevent component damage
7
Implement static electricity protection measures (ground workplace and operators) as the product is sensitive to static
8
No built-in overvoltage protection; add external protection circuits if required
9
Use reflow soldering only (flow mounting is not allowed) and follow the specified temperature profile (e.g., Sn-3Ag-0.5Cu solder: max 245°C, 225°C+ for 20-40 seconds)
10
Do not immerse in cleaning solutions; use no-clean flux for soldering
11
Store the product below 30°C and 60% relative humidity before mounting
12
If overcurrent protection activates and does not auto-restart, turn off power or use ON/OFF control to reactivate the product
13
When adjusting output voltage, follow the provided resistor calculation formulas or short Vadj and -Vout terminals for maximum voltage; ensure adjustments stay within the specified range (±11.4V to ±15V)

BLC12-12W25
价格:¥187.97
购买数量
(45个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐