领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BCM384P120T1K5AC0实物图
BCM384P120T1K5AC0商品缩略图

BCM384P120T1K5AC0

  • 工业品

价格:1817.61价格含税(税率13%

品牌名称
VICOR
商品型号
BCM384P120T1K5AC0
商品编号
C6868660
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Up to 125A continuous secondary current
2 Up to 2208W/in³ power density
3 97.4% peak efficiency
4 4242VDC isolation voltage
5 Support for parallel operation to form multi-kW arrays
6 Comprehensive protection: Overvoltage (OV), Overcurrent (OC), Undervoltage (UV), short circuit, and thermal protection
7 6123 through-hole ChiP package with dimensions: 2.402" × 0.990" × 0.286" (61.00mm ×25.14mm ×7.26mm)
8 Optional PMBus management interface (requires Vicor Digital Isolator and Digital Supervisor)
9 Transformation ratio K=1/32 (VSEC_DC/VPRI_DC at no load)
10 Qualified reversible models (BCM6123xD1E13A2y0R/0P) support continuous reverse power operation
11 Low thermal resistance options: Top side (1.14°C/W), leads (1.35°C/W), bottom side (1.07°C/W)
12 Mechanical specs: Weight 41g (1.45oz), lead finish with nickel (0.51-2.03µm), palladium (0.02-0.15µm), gold (0.003-0.051µm) layers

使用场景 APPLICATIONS

1 380VDC power distribution systems
2 High-end computing systems (e.g., servers, data centers)
3 Automated test equipment requiring high power density
4 Industrial systems (e.g., robotics, factory automation)
5 High-density power supplies for compact devices
6 Communications systems (e.g., base stations, network gear)
7 Transportation applications (e.g., electric vehicles, railway systems)
8 Multi-kW power arrays via parallel operation of multiple modules
9 Systems needing high isolation (4242VDC) between primary and secondary
10 Energy-efficient applications leveraging up to 97.4% peak efficiency
11 PMBus-enabled systems for real-time telemetry monitoring and control
12 Reverse power operation scenarios (for qualified models) such as energy recovery or bidirectional power flow

注意事项 PRECAUTIONS

1 Thermal management: Utilize top/bottom surface cooling or lead cooling to maintain internal temp within -40°C (T-grade) or -55°C (M-grade) to 125°C; refer to thermal resistance values for proper heat dissipation design
2 Input/output filter: Do not exceed secondary external capacitance limit (1000µF); for higher energy storage, use primary capacitance scaled by K² (1/1024 for K=1/32) to reduce component size
3 Array current sharing: Use symmetric PCB layout, common copper planes, and input filters to prevent circulating currents in parallel arrays
4 Fuse selection: Implement system-level fusing with current rating > module max current, voltage rating > max input voltage, and consider ambient temp and melting I²t
5 Reverse operation: Only use qualified reversible models (0R/0P); start with primary voltage > VPRI_UVLO+_R before continuous reverse operation
6 PMBus usage: The PMBus-enabled module cannot operate alone; must be paired with Vicor Digital Isolator (e.g., I13TL1A0) and Digital Supervisor (e.g., D44TL1A0)
7 Avoid over-spec operation: Do not expose the module to voltage/current beyond its rated range; internal protection functions (OVLO/UVLO) are for normal operation, not transient overstress
8 Storage/handling: Store in dry conditions; avoid damaging lead finish (Ni/Pd/Au layers) during assembly
BCM384P120T1K5AC0实物图

BCM384P120T1K5AC0

价格:1817.61

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐