领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AT-1348-TF-LW90-R实物图
AT-1348-TF-LW90-R商品缩略图

AT-1348-TF-LW90-R

  • 工业品

价格:6.8价格含税(税率13%

品牌名称
PUIAUDIO
商品型号
AT-1348-TF-LW90-R
商品编号
C6862856
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: PUIAUDIO, Model: AT-1348-TF-LW90-R
2 Compact structure: φ13mm diameter, 1 gram weight, suitable for space-limited installation scenarios
3 Electrical parameters: Rated voltage range 1-30 Vp-p, operating voltage 10 V, maximum rated current 5 mA
4 Acoustic performance: Minimum sound pressure level (SPL) at 10 cm is 80 dBA, resonant frequency 4800±500 Hz
5 Temperature adaptability: Operating temperature range -20 to +70°C, storage temperature range -30 to +75°C
6 Material selection: ABS housing for durability, lead wire terminals (UL1571 AWG #30) with clear polarity (red for positive, black for negative)
7 Capacitance: 15000±30% pF
8 Compliance: RoHS 2011/65/EU certified

使用场景 APPLICATIONS

1 Consumer electronics: Audio feedback components for small toys, portable alarms, digital timers, or mini kitchen appliances
2 Industrial equipment: Status indication buzzers for compact sensors, fault warning signals for light machinery
3 Medical devices: Audio prompt parts for portable blood pressure monitors, glucose meters, or pulse oximeters
4 Automotive accessories: Attention sound modules for car key fobs, tire pressure monitoring system (TPMS) accessories
5 Home appliances: Sound output units for mini humidifiers, air purifiers, or smart plug status reminders

注意事项 PRECAUTIONS

1 Do not exceed the maximum rated voltage (30 Vp-p) or current (5 mA) to prevent component damage
2 Ensure correct polarity connection: Red wire (+) to positive terminal, black wire (-) to negative terminal
3 Avoid operating outside the specified temperature range (-20 to +70°C); store in environments within -30 to +75°C
4 Protect the ABS housing and lead wires from physical impact or abrasion
5 Follow RoHS compliance requirements when applying to products for relevant markets
6 Keep away from corrosive substances to avoid damage to housing or terminals
AT-1348-TF-LW90-R实物图

AT-1348-TF-LW90-R

价格:6.8

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐