领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
APTH012A0X43-SRZ实物图
APTH012A0X43-SRZ商品缩略图

APTH012A0X43-SRZ

  • 工业品

价格:109.26价格含税(税率13%

品牌名称
ABB
商品型号
APTH012A0X43-SRZ
商品编号
C6861561
商品毛重

1克(g)

  • 广东仓0

购买数量

(250/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: ABB, Model: APTH012A0X43-SRZ (MicroTLynx series non-isolated DC-DC power module)
2 Input voltage range: 2.4Vdc to 5.5Vdc (absolute maximum 6Vdc)
3 Output specifications: Programmable output voltage from 0.6Vdc to 3.63Vdc via external trim resistor; maximum output current of 12A
4 Compliance standards: RoHS Directive 2011/65/EU and amended (EU)2015/863 (Z version), REACH Directive (EC) No 1907/2006, ANSI/UL62368-1, CAN/CSA C22.2 No.62368-1 Recognized, DIN VDE0868-1/A11:2017 (EN62368-1:2014/A11:2017); ISO9001 & ISO14001 certified manufacturing facilities
5 Key features: Tunable Loop™ to optimize dynamic output voltage response, EZ-SEQUENCE (APTH versions) for flexible output voltage sequencing, remote sense function, fixed switching frequency, non-latching output overcurrent protection, overtemperature protection (thermal shutdown at ~130°C), remote On/Off (positive logic for this model), ability to sink and source current, cost-efficient open frame design, compact size (20.3mm×11.4mm×8.5mm), wide operating temperature range (-40°C to 85°C)
6 Packaging: Tape & reel (250 modules per reel), SMT type

使用场景 APPLICATIONS

1 Distributed power architecture systems: Suitable for providing regulated power in distributed power setups
2 Intermediate bus voltage applications: Ideal for intermediate bus conversion in power systems
3 Telecommunications equipment: Used in telecom base stations, communication routers, and other telecom devices to supply stable DC power
4 Servers and storage applications: Provides reliable power for data center servers, storage arrays, and related IT equipment
5 Networking equipment: Suitable for network switches, routers, and other networking hardware
6 Industrial equipment: Applied in industrial automation control systems, industrial PCs, and other industrial devices requiring stable DC power

注意事项 PRECAUTIONS

1 Installation & soldering: Follow recommended pad layout; avoid bottom-side assembly unless using ruggedized (-D version) modules; comply with Pb-free reflow profile (J-STD-020 Rev.D) with peak temperature ≤260°C, time above 235°C ≥15s and ≤60s; use pick-and-place nozzle with minimum inner diameter of 3mm and maximum outer diameter of7mm; use Sn/Ag/Cu (SAC) solder paste with a6mil thick stencil
2 Electrical operation: Ensure input voltage is within 2.4Vdc-5.5Vdc during operation; use external trim resistor (refer to Table1 for common values) to set output voltage; for sequencing function (EZ-SEQUENCE), tie SEQ pin to VIN or leave unconnected if not used; if using sequencing, apply analog voltage to SEQ pin after a10ms delay (ensure SEQ pin voltage is ~50mV during initial delay via proper resistor); avoid pre-bias voltage exceeding0.5V below set output when not using sequencing
3 Thermal management: Operate within ambient temperature range of -40°C to85°C; refer to derating curves (Figure2) for output current adjustment based on ambient temperature and airflow; ensure thermal reference point (Tref) does not exceed130°C to prevent overtemperature shutdown
4 Safety: Comply with end-use safety standards (UL62368-1 etc.); input must meet SELV/ES1 requirements for output to be considered SELV/ES1; do not exceed absolute maximum ratings to avoid permanent device damage
5 Storage & handling: Store in -55°C to125°C temperature range; follow MSL rating2a guidelines (keep in moisture barrier bags until use; floor life at ≤30°C and60% RH as per J-STD-033A); avoid exposure to excessive moisture or temperature
APTH012A0X43-SRZ实物图

APTH012A0X43-SRZ

价格:109.26

购买数量

(250/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐