AMES150-15S277NZ
- 工业品
价格:¥247.46价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AMES150-15S277NZ
- 商品编号
- C6860750
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal input range: 85-305VAC (50/60Hz) or 120-431VDC, compatible with global power standards
2
Wide operating temperature range: -30°C to +70°C, suitable for harsh environmental conditions
3
High isolation voltage: Up to 4000VAC, ensuring safe electrical separation between input and output
4
Low ripple and noise: 200mV p-p, providing stable power for sensitive electronic devices
5
Comprehensive protection mechanisms: Short Circuit Protection (SCP), Over-Current Protection (OCP), Over-Voltage Protection (OVP), Over-Temperature Protection (OTP) with auto-recovery or hiccup modes
6
Regulated output voltage for consistent performance
7
RoHS compliant and meets multiple safety standards (IEC62368, EN61558, GB4943, EN60335*)
8
3-year manufacturer warranty for reliable after-sales support
9
Metal enclosure (1000 Aluminum, SGCC) for durability and effective heat dissipation
10
Low no-load power consumption: ≤0.5W, reducing energy waste when not in full use
使用场景 APPLICATIONS
1
Street lighting control systems: Powering LED street light controllers, dimmers, or environmental sensors in urban and rural lighting networks
2
Grid power applications: Supporting monitoring devices, smart meters, or control units in power distribution grids
3
Industrial control systems: Supplying stable power to PLCs, motor drives, or automation panels in manufacturing lines
4
Telecommunication equipment: Powering routers, switches, or base station peripherals for uninterrupted connectivity
5
Instrumentation: Providing precise power to oscilloscopes, data loggers, or analytical instruments in labs or field settings
6
Civil building automation: Powering HVAC controls, access systems, or security cameras in commercial and residential buildings
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via the PE pin as per the pinout diagram; mount in a well-ventilated area for heat dissipation
2
Operation: Do not exceed rated input voltage or output load to avoid triggering protections or device damage
3
Protection handling: Hiccup-mode protections (e.g.,15V over-current) resume automatically after fault resolution; auto-recovery protections (e.g.,12V over-current) restore power immediately
4
Maintenance: Clean dust from ventilation holes with dry air regularly; do not open the enclosure to avoid warranty invalidation
5
Environmental: Avoid excessive humidity (>95% RH non-condensing), corrosive gases, or direct water exposure
6
Guarantee: Contact the manufacturer for service; unauthorized repairs invalidate the 3-year warranty

AMES150-15S277NZ
价格:¥247.46
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐