领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMSR-7812Z实物图
AMSR-7812Z商品缩略图

AMSR-7812Z

  • 工业品

价格:71价格含税(税率13%

品牌名称
Aimtec
商品型号
AMSR-7812Z
商品编号
C6860422
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Non-isolated DC-DC switching regulator with single output (12V, 500mA max current)
2 Input voltage range:15-34V DC
3 High efficiency: up to97% (at minimum input voltage) and94% (at maximum input voltage)
4 RoHS compliant and CE certified (EN55032 Class B, IEC61000 series standards)
5 3-pin SIP package, pin compatible with multiple manufacturers
6 Low ripple and noise (60mV p-p typical at20MHz bandwidth,10-100% load)
7 Continuous short circuit protection with auto recovery function
8 Stable performance: output voltage accuracy ±2%, line regulation ±0.5%, load regulation ±0.6%
9 Wide operating temperature range: -40°C to +85°C
10 Maximum capacitive load:220uF

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators or small modules in automated production lines
2 Embedded electronic devices: Providing stable12V power for microcontrollers, communication modules or display units
3 Test and measurement equipment: Used as a secondary power supply in signal generators, oscilloscopes or data loggers
4 Communication devices: Supporting voltage conversion for routers, modems or wireless transceivers
5 Battery-powered systems: Converting variable battery voltages (like24V lead-acid batteries) to stable12V output for portable devices
6 Automation and IoT applications: Powering low-power IoT nodes or smart home devices requiring consistent voltage input

注意事项 PRECAUTIONS

1 Input side requires a low ESR capacitor (47uF ceramic capacitor recommended; tantalum or electrolytic can also be used)
2 Output side C2 capacitor (100uF) is optional but recommended for better performance
3 Do not connect multiple units in parallel
4 Soldering temperature limit:260°C maximum for10 seconds, with soldering point at least1.5mm away from the case
5 Operating temperature should not exceed -40°C to +85°C; storage temperature range is -40°C to +125°C
6 Input reflected ripple current measurement needs a12uH inductor in series
7 Not recommended for use in critical life support systems or applications where failure could harm people or property
8 Refer to the latest datasheet from Aimtec (www.aimtec.com) for updated specifications as docs may change without notice
9 Ensure compliance with local safety and EMC standards when integrating into systems
AMSR-7812Z实物图

AMSR-7812Z

价格:71

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐