领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMSR-7809Z实物图
AMSR-7809Z商品缩略图

AMSR-7809Z

  • 工业品

价格:68.05价格含税(税率13%

品牌名称
Aimtec
商品型号
AMSR-7809Z
商品编号
C6860414
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Non-isolated DC-DC switching regulator with single output (model AMSR-7809Z)
2 Input voltage range:9V to34V DC
3 Output voltage:9V DC, maximum output current:500mA
4 High efficiency:Up to95% (at minimum input voltage) and92% (at maximum input voltage)
5 RoHS compliant and CE certified
6 3-pin SIP package, pin compatible with multiple manufacturers
7 Low ripple and noise:60mV p-p typical (20MHz bandwidth,10-100% load)
8 Wide operating temperature range:-40°C to +85°C
9 Output voltage accuracy:±2% typical
10 Short circuit protection:Continuous with auto recovery
11 Line voltage regulation:±0.5% typical, ±0.6% maximum
12 Load voltage regulation:±0.02% typical, ±0.1% maximum
13 Thermal coefficient:±0.02% per °C typical
14 Maximum capacitive load:220uF

使用场景 APPLICATIONS

1 Industrial control systems requiring stable voltage conversion from a varying input
2 Embedded electronic devices and IoT sensors powered by battery packs or wide-range power sources
3 Instrumentation and measurement equipment needing low noise and high efficiency
4 Telecom and communication devices where power efficiency is critical to reduce heat generation
5 Portable consumer electronics (like handheld tools or gadgets) that need compact voltage regulators
6 Automotive auxiliary systems (where input voltage can fluctuate between9V and34V)
7 General-purpose electronic circuits that require a reliable non-isolated DC-DC conversion solution

注意事项 PRECAUTIONS

1 Input capacitor requirement:Use a low ESR capacitor (47uF ceramic recommended) at the input to ensure stable operation
2 Output capacitor:Optional installation of a100uF capacitor at the output is recommended but not mandatory
3 Parallel operation:Do not connect multiple units in parallel as it is not recommended
4 Soldering guidelines:Maintain a distance of at least1.5mm from the case when soldering, with a maximum temperature of260°C for10 seconds
5 Temperature limits:Do not exceed the maximum case temperature of100°C during operation; storage temperature range is-40°C to +125°C
6 Input voltage:Ensure the input voltage stays within the specified range (9V to34V) to prevent damage to the regulator
7 Critical applications:Not suitable for use in critical life support systems or hazardous environments unless explicitly approved by Aimtec
8 Spec updates:Refer to Aimtec's official website for the latest product specifications as data sheets may be revised without notice
AMSR-7809Z实物图

AMSR-7809Z

价格:68.05

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐