领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMDG-121803A50JZ实物图
AMDG-121803A50JZ商品缩略图

AMDG-121803A50JZ

  • 工业品

价格:48.02价格含税(税率13%

品牌名称
Aimtec
商品型号
AMDG-121803A50JZ
商品编号
C6860266
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-wide input DC/DC converter with dual isolated output channels, enhancing reliability and performance
2 Wide operating temperature range: -40°C to +105°C (full power available up to 85°C)
3 High isolation voltage: 5000VAC between input and output, improving safety and system integrity
4 Low ripple and noise: 50mV p-p typical, suitable for sensitive electronic circuits
5 SIP7 package for easy integration into compact designs
6 Output short circuit protection (OSCP) compliant with IEC61800-5-1 standard
7 High MTBF: Over 3,500,000 hours (per MIL-HDBK-217F at 25°C), ensuring long-term stability
8 Certifications: RoHS compliant, cURus certified, CE marked; backed by a 3-year warranty

使用场景 APPLICATIONS

1 Distributed power supply systems in industrial automation setups
2 Industrial control equipment (e.g., programmable logic controllers, motor drives)
3 Power grid monitoring and management devices
4 Test and measurement instruments (sensors, oscilloscopes, data loggers)
5 Telecommunication infrastructure (routers, switches, base station components)
6 Semiconductor device driving circuits (e.g., SiC MOSFET drivers as shown in typical application diagrams)

注意事项 PRECAUTIONS

1 Derating requirement: Above 85°C, reduce output power according to the derating curves (different for 5Vin and other models)
2 Input voltage limits: Adhere to absolute maximum ratings for your specific model to avoid damage (e.g.,5Vin models:5.4V max for 60ms)
3 Capacitor usage: Use low internal resistance ceramic or electrolytic capacitors (avoid tantalum) for input and output as recommended
4 Handling: Avoid physical damage to pins or case to maintain isolation performance
5 Short circuit protection: While available, prolonged short circuits should be avoided to prevent overheating
6 Guarantee: 3-year coverage valid under normal operating conditions; refer to Aimtec's official terms for details
AMDG-121803A50JZ实物图

AMDG-121803A50JZ

价格:48.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐