领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3F-2424SH30Z实物图
AM3F-2424SH30Z商品缩略图

AM3F-2424SH30Z

  • 工业品

价格:95.08价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3F-2424SH30Z
商品编号
C6860226
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM3F-2424SH30Z, belonging to AM3F-Z series 3W DC-DC converters
2 RoHS compliant, meets IEC/EN/UL safety standards (60950-1, 62368-1, etc.)
3 12-pin SIP package, low profile design for easy integration into compact systems
4 Input voltage range:21.6-26.4V DC; output voltage:24V DC (regulated single output)
5 Max output current:125mA; max capacitive load:470uF; efficiency:72%
6 Input/output isolation:3000VDC; continuous short circuit protection
7 Operating temperature range:-25°C to +85°C; storage temperature range:-40°C to +125°C
8 MTBF:>1,120,000 hours (per MIL-HDBK-217F standard, at 25°C ambient)
9 Case material:Black plastic; weight:7g; dimensions:32.00x14.00x8.00mm (LxWxH)

使用场景 APPLICATIONS

1 Industrial control systems: For powering sensors, actuators, or control modules requiring stable 24V output
2 Automation equipment: Suitable for PLCs, DCS modules, and other automation components in factory settings
3 Instrumentation: Used in test and measurement devices where noise isolation (3000VDC) is critical to ensure accurate readings
4 Telecom and embedded systems: Ideal for powering low-power telecom modules or embedded circuits in compact devices
5 IoT edge devices: Suitable for battery-powered or line-powered IoT devices needing efficient DC-DC conversion
6 Environments with wide temperature variations: Can operate in -25°C to +85°C, making it fit for outdoor or harsh industrial environments
7 Applications requiring RoHS compliance: Meets environmental standards for restricted substances

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range (21.6-26.4V DC); exceeding this may damage the converter
2 Do not exceed max output current (125mA) or max capacitive load (470uF) to avoid performance degradation or failure
3 Derate output power linearly above71°C: From100% at71°C to0% at86°C (per derating curve)
4 Use recommended EMI filter circuit (220uF/100V capacitor +12uH inductor) to meet EMC standards
5 Ensure proper cooling via free air convection; avoid blocking ventilation around the device
6 Follow correct pinout connections (as per spec sheet) to prevent reverse polarity or short circuits
7 Store the converter in environments with temperature between-40°C and+125°C, and humidity ≤95% RH (non-condensing)
8 For EFT/Surge protection, use the recommended application circuit (with appropriate capacitor and TVS diode based on input voltage)
AM3F-2424SH30Z实物图

AM3F-2424SH30Z

价格:95.08

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐