领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3F-2405SH30Z实物图
AM3F-2405SH30Z商品缩略图

AM3F-2405SH30Z

  • 工业品

价格:95.08价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3F-2405SH30Z
商品编号
C6860191
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant and CE certified DC-DC converter (Aimtec AM3F-2405SH30Z)
2 12-pin SIP package with low profile design for space-constrained applications
3 High conversion efficiency up to 74% to reduce energy loss
4 Wide operating temperature range: -25°C to +85°C, suitable for harsh environments
5 Input/output isolation voltage of 3000VDC for enhanced electrical safety
6 Continuous short circuit protection to prevent damage from overloads
7 Regulated single output: 5V DC with maximum output current of 600mA
8 Input voltage range: 21.6-26.4VDC (nominal 24VDC input)
9 Supports up to 470μF maximum capacitive load for stable output
10 Designed to meet multiple safety and EMI standards, including IEC/EN/UL 60950-1, EN55032 class B, and IEC61000-4-2 ESD criteria A

使用场景 APPLICATIONS

1 Industrial control systems: PLC modules, DCS components, and automation controllers
2 Telecommunication equipment: Network switches, base station peripherals, and communication modules
3 Test and measurement instruments: Signal analyzers, data loggers, and precision sensors
4 Embedded electronic systems: IoT edge devices, microcontroller-based projects, and embedded computing boards
5 Automotive electronics: In-vehicle monitoring systems and auxiliary electronic components (within voltage range)
6 Medical devices: Low-power medical instrumentation compliant with safety standards
7 Consumer electronics: Power supply units for small electronic appliances and devices

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (21.6-26.4VDC) to avoid converter damage
2 Do not exceed the maximum output current (600mA) or capacitive load (470μF)
3 Operate within the recommended temperature range (-25°C to +85°C); derate power output by 1.25% per °C above 71°C (as per derating curve)
4 Follow the correct pinout connections (refer to product datasheet for pin details)
5 Use the recommended EMI filter circuit (220μF/100V capacitor and 12μH inductor) for compliance with EMI standards
6 Ensure adequate free air convection cooling for optimal performance and longevity
7 Do not disassemble the converter; internal components are not user-serviceable
8 Adhere to all safety guidelines and relevant electrical standards during installation and operation
AM3F-2405SH30Z实物图

AM3F-2405SH30Z

价格:95.08

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐