领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TW-4824DZ实物图
AM6TW-4824DZ商品缩略图

AM6TW-4824DZ

  • 工业品

价格:129.26价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TW-4824DZ
商品编号
C6860088
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Aimtec, Model: AM6TW-4824DZ, Series: AM6TW-Z
1 Type: Dual Output DC-DC Converter (6W total power)
2 Input voltage range: 18-72V DC (wide 4:1 input range)
3 Output voltage: ±24V DC, Output current max: ±125mA
4 Isolation voltage: 1500VDC between input and output
5 Package: 24 Pin DIP (Dual In-line Package)
6 Efficiency: Up to 85%
7 Operating temperature: -40°C to +85°C
8 Compliance: RoHS and CE certified
9 Protection: Continuous short circuit protection (auto-recovery)
10 Pin compatibility: Compatible with multiple manufacturers' similar models
11 Storage temperature: -40°C to +125°C
12 Case material: Nickel coated copper
13 Dimensions: 31.75×20.32×10.16mm (1.25×0.8×0.4 inches)

使用场景 APPLICATIONS

1 Industrial automation: Powering control modules, sensors, and actuators
2 Telecommunication equipment: Stable dual voltage for communication modules, routers
3 Instrumentation: Precision measurement devices like oscilloscopes and data loggers
4 Embedded systems: Microcontrollers, DSPs requiring dual ±24V supply
5 Medical devices: Low-power instruments (patient monitors, diagnostic tools)
6 Automotive electronics: Auxiliary systems with variable input voltages
7 Renewable energy: Small components in solar/wind energy systems

注意事项 PRECAUTIONS

1 Ensure correct pin connection (refer to pinout diagram) to avoid reverse polarity
2 Do not exceed max input voltage (72V DC), output current, or case temp (+100°C)
3 Maintain isolation between input and output circuits as per safety standards
4 Follow recommended soldering temp (260°C max at1.5mm from case for10s)
5 Avoid prolonged short circuits despite protection
6 Do not use in humid environments over95% humidity (non-condensing)
7 Use in compliance with CE and RoHS regulations
AM6TW-4824DZ实物图

AM6TW-4824DZ

价格:129.26

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐