领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM30CW-2412SZ实物图
AM30CW-2412SZ商品缩略图

AM30CW-2412SZ

  • 工业品

价格:352.58价格含税(税率13%

品牌名称
Aimtec
商品型号
AM30CW-2412SZ
商品编号
C6860075
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact footprint: 1x1 inch, saving installation space in embedded systems
2 Wide input voltage range: 4:1 (9-36V for AM30CW-2412SZ model), adapting to various power supply environments
3 High isolation voltage: 1600VDC, ensuring safe separation between input and output circuits
4 Adjustable output voltage: Supports fine-tuning of output voltage to meet specific application requirements
5 Remote ON/OFF function: Allows for convenient control of the converter's operation status from a distance
6 Multiple protection mechanisms: Includes overcurrent protection, overvoltage protection, overtemperature protection, continuous short circuit protection, input undervoltage lockout, and soft start to enhance reliability
7 High efficiency: Up to 92% (91% for AM30CW-2412SZ), reducing energy loss and heat generation
8 Wide operating temperature range: -40°C to +100°C, suitable for harsh industrial environments
9 Compliance with certifications: CE, cULus, RoHS compliant, meeting international safety and environmental standards

使用场景 APPLICATIONS

1 Industrial automation systems: Used in PLCs, DCS, sensors, and actuators to provide stable power in harsh industrial environments
2 Telecommunications equipment: Applied in routers, switches, base stations, and communication modules to ensure reliable power conversion with high isolation
3 Embedded systems: Ideal for compact electronic devices like industrial controllers and consumer electronics due to its small size
4 Test and measurement instruments: Used in oscilloscopes, signal generators, and data loggers to deliver precise and stable output voltage
5 Transportation systems: Suitable for automotive electronics and railway signaling equipment, adapting to fluctuating input voltages
6 Renewable energy systems: Applied in solar power charge controllers to convert and regulate DC power

注意事项 PRECAUTIONS

1 Operating temperature: Ensure the ambient temperature is within -40°C to +100°C; derate output power according to the derating curve when temperature exceeds 55°C (without heatsink)
2 Input voltage: Do not exceed the specified range (9-36V for AM30CW-2412SZ) to avoid damage
3 Capacitive load: Max 1200uF for AM30CW-2412SZ; overloading may affect performance
4 Soldering precautions: Keep soldering temperature below 260°C and limit time to 10 seconds at 1.5mm from the case
5 Remote ON/OFF usage: Follow pinout specs (pin3 for single output) to ensure correct operation
6 Isolation: Do not exceed the 1600VDC isolation rating between input and output circuits
7 Optional heatsink: Consider installing for high-temperature or full-load operation to improve thermal dissipation
AM30CW-2412SZ实物图

AM30CW-2412SZ

价格:352.58

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐