领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2M-2415S-NZ实物图
AM2M-2415S-NZ商品缩略图

AM2M-2415S-NZ

  • 工业品

价格:42.76价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2M-2415S-NZ
商品编号
C6860031
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific parameters: Input voltage range 21.6-26.4VDC, output voltage 15VDC, maximum output current 133mA, isolation voltage 1500VDC, maximum capacitive load 220uF, efficiency up to 84%
2 Series core features: Continuous auto-recovery short-circuit protection
3 Wide operating temperature range: -40°C to +85°C, suitable for harsh environments
4 DIP14 through-hole package for easy PCB mounting
5 Low isolation capacitance to minimize signal interference
6 UL certified (US safety standard) and RoHS compliant (environmental protection requirements)
7 High efficiency design reduces power loss and heat generation

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, or control modules in factory automation setups requiring stable isolated power
2 Telecommunication equipment: Voltage conversion and isolation for sub-circuits in routers, switches, or base station components
3 Instrumentation and measurement devices: Isolated power supply for precision instruments like oscilloscopes, data loggers, or test meters to avoid cross-interference
4 Embedded systems and IoT devices: Powering microcontrollers, wireless modules, or sensor nodes in outdoor/industrial IoT applications (supports wide temperature range)
5 Power distribution units: Integrating into PDU systems to provide isolated voltage to multiple loads while ensuring safety and efficiency

注意事项 PRECAUTIONS

1 Do not operate beyond the specified input voltage range (21.6-26.4VDC) or maximum output current (133mA) to prevent device damage
2 Above 85°C, output power must be derated according to the free air convection derating curve
3 Follow soldering guidelines: 300°C for 10 seconds at 1.5mm from the case
4 Use recommended input/output capacitors (e.g., Cin=1uF, Cout=1uF for this model) as per the typical application circuit; avoid external capacitors when load <0.5W
5 The product features continuous auto-recovery short-circuit protection—resumes normal operation after short circuit removal
6 Refer to the latest datasheet for updated specifications (subject to change without notice)
7 Ensure compliance with safety standards during installation and use
AM2M-2415S-NZ实物图

AM2M-2415S-NZ

价格:42.76

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐