领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TIW-2412S-RZ实物图
AM6TIW-2412S-RZ商品缩略图

AM6TIW-2412S-RZ

  • 工业品

价格:88.43价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TIW-2412S-RZ
商品编号
C6860012
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM6TIW-2412S-RZ, Series: AM6TIW-RZ, Type: Isolated DC-DC Converter
2 Input Voltage Range: 9-36VDC
3 Output Voltage:12VDC, Max Output Current:500mA, Rated Power:6W
4 High Efficiency: Up to84% (at rated load and nominal input voltage)
5 Isolation Voltage:1500VDC (input-output)
6 Protection Features: Under Voltage Lockout, Over Load Protection, Continuous Short Circuit Protection, Input Under Voltage Protection
7 Package:24-Pin DIP (Dual In-line Package), pin compatible with multiple manufacturers' similar models
8 Operating Temperature Range: -40°C to +85°C
9 Capacitive Load Handling: Max100μF
10 Safety Certifications: UL, CE compliant

使用场景 APPLICATIONS

1 Industrial Automation Systems: Powering sensors, actuators, and control modules in PLCs and DCS
2 IoT and Embedded Devices: Providing stable 12V power for IoT gateways, microcontroller-based systems, and wireless communication modules
3 Telecommunications Equipment: Used in small-scale telecom devices like routers, switches, and access points
4 Test and Measurement Instruments: Powering precision components in oscilloscopes, multimeters, and signal generators
5 Battery-Powered Applications: Suitable for 12V/24V battery-powered devices such as portable tools and data loggers
6 Automotive Electronics: Non-critical systems like infotainment accessories and diagnostic tools

注意事项 PRECAUTIONS

1 Operating Temperature: Ensure ambient temp is within -40°C to +85°C; derate output power when temp exceeds60°C (refer to derating chart)
2 Input Voltage: Do not exceed the 9-36VDC range
3 Load Limit: Avoid exceeding max output current (500mA) or rated power (6W)
4 Pin Connection: Follow pinout specs strictly for correct input/output/common wiring
5 Isolation: Do not exceed 1500VDC isolation voltage between input and output
6 Short Circuit: While protected, avoid prolonged short circuits
7 Storage: Store in -55°C to +125°C temp and <75% humidity
8 Safety: Not for critical life support, hazardous, or nuclear control systems
AM6TIW-2412S-RZ实物图

AM6TIW-2412S-RZ

价格:88.43

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐