领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TIW-2403D-RZ实物图
AM6TIW-2403D-RZ商品缩略图

AM6TIW-2403D-RZ

  • 工业品

价格:87.87价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TIW-2403D-RZ
商品编号
C6860000
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output DC-DC converter with ±3.3V output voltage and ±909mA maximum current per channel
2 Wide input voltage range of 9-36VDC, suitable for various industrial power sources
3 High efficiency up to 78%, reducing energy loss and heat generation
4 24-pin DIP package for easy integration into standard circuit boards
5 Built-in protection features: Under Voltage Lockout, Over Load Protection, Continuous Short Circuit Protection, Input Under Voltage Protection
6 Operating temperature range of -40°C to +85°C, adapting to harsh industrial environments
7 Input/output isolation of 1500VDC, ensuring safety and reducing interference between input and output circuits
8 Pin compatible with multiple manufacturers' similar models, facilitating replacement and upgrade
9 Capacitive load handling capability of ±220uF, suitable for driving capacitive loads in embedded systems

使用场景 APPLICATIONS

1 Industrial automation systems: Powering low-voltage control modules, sensors, and actuators in PLCs and DCS
2 Telecom equipment: Providing stable ±3.3V power for signal processing units and communication modules
3 Embedded systems: Supporting microcontrollers, FPGAs, and other digital components requiring dual ±3.3V power
4 Test and measurement instruments: Powering precision measurement circuits to ensure accurate data acquisition
5 IoT devices: Supplying power to wireless communication modules and sensor nodes in industrial IoT applications
6 Control panels: Powering display units, buttons, and indicator lights in industrial control panels

注意事项 PRECAUTIONS

1 Ensure input voltage is within the 9-36VDC range; do not exceed the absolute maximum input voltage to avoid damage
2 Operate within the ambient temperature range of -40°C to +85°C; derate output power when ambient temperature exceeds 60°C (full power at 60°C, 30% power at 85°C)
3 Do not exceed the maximum capacitive load of ±220uF per output channel to prevent instability
4 Follow the correct pinout when wiring; incorrect connection may lead to short circuits or equipment failure
5 Continuous short circuit protection is available, but promptly resolve short circuits to avoid prolonged stress
6 Do not use in critical life support systems or hazardous environments requiring special safety certifications
7 Store in temperatures between -55°C and +125°C with relative humidity below 75% when not in use
8 Maintain proper isolation between input and output circuits to ensure safety and performance
AM6TIW-2403D-RZ实物图

AM6TIW-2403D-RZ

价格:87.87

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐