领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2LO-0305DH42ZTR实物图
AM2LO-0305DH42ZTR商品缩略图

AM2LO-0305DH42ZTR

  • 工业品

价格:47.3价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2LO-0305DH42ZTR
商品编号
C6859939
商品毛重

1克(g)

  • 广东仓0

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM2LO-0305DH42ZTR (tape & reel packaging, suffix TR)
2 Type: Dual-output SMD DC-DC converter (open frame design)
3 Input voltage:3.3VDC (range:2.97~3.63VDC)
4 Output voltage:±5VDC (unregulated)
5 Output current:±200mA max per channel
6 Efficiency:Up to 81% at full load
7 Operating temperature range:-40°C to +105°C (full power up to +85°C; derating required above +85°C)
8 High isolation voltage:4200VDC
9 Low ripple & noise:150mV(p-p) typical (20MHz bandwidth)
10 Switching frequency:40~80kHz (100% load)
11 Maximum capacitive load:±220uF per channel
12 MTBF:≥6,500,000 hours (per MIL-HDBK-217F, Ta=25°C/full load)
13 Compliance:RoHS compliant,3-year warranty
14 Package:SMD type, compact dimensions (15.24x11.80x3.60mm approx for dual output models)

使用场景 APPLICATIONS

1 Industrial control systems:Suitable for PLCs, motor drives and automation equipment due to wide temperature range and high isolation.
2 Instrumentation:Ideal for test and measurement devices requiring stable power and low noise.
3 Communication systems:Used in routers, switches and IoT gateways for reliable power conversion.
4 IoT applications:Perfect for embedded IoT devices with space constraints (SMD package) and harsh environment tolerance.
5 Embedded systems:Fits into compact designs like industrial sensors and data loggers.

注意事项 PRECAUTIONS

1 This product is not designed for critical life support systems or hazardous locations requiring specific safety certifications.
2 Operating temperature:Ensure full power is only applied up to +85°C; derate power output above this temperature (refer to derating graph in specs).
3 Input filtering:Use recommended input filter (Lin=12uH, Cin=47uF with ESR≤1.0Ω at100kHz) to reduce reflected ripple current.
4 EMI protection:Implement recommended EMI circuit (L1=6.8uH, C1=22uF/10V) for electromagnetic interference compliance.
5 EFT & Surge protection:Use specified components (C1=220uF/35V, D1=SMDJ6.0A) for this model to enhance transient voltage robustness.
6 Soldering process:Follow IPC/JEDEC J-STD-020D.1 lead-free guidelines to avoid component damage.
7 Storage:Keep in non-condensing environment within -55°C to +125°C range.
8 Specifications are subject to change; refer to Aimtec's official website for latest details.
AM2LO-0305DH42ZTR实物图

AM2LO-0305DH42ZTR

价格:47.3

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐