领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2G-4805DH30Z实物图
AM2G-4805DH30Z商品缩略图

AM2G-4805DH30Z

  • 工业品

价格:72.83价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2G-4805DH30Z
商品编号
C6859923
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Regulated 5V DC output voltage ensures stable power supply for connected load devices
2 Input voltage range of 36-72VDC, compatible with various industrial power sources
3 High input-output isolation voltage of 3000VDC, enhancing operational safety and reducing cross-interference
4 Remote On/Off control function allows flexible power management via external signals
5 Continuous short circuit protection prevents damage to the converter and connected equipment in short-circuit scenarios
6 Wide operating temperature range from -40°C to +85°C, suitable for harsh industrial and outdoor environments
7 Compact 8-pin SIP package for easy integration into space-constrained embedded systems or PCBs
8 High efficiency up to 80%, minimizing power loss and heat generation
9 Compliance with CE, UL, and RoHS standards, ensuring reliability and regulatory compliance
10 Wide 2:1 input range and robust input short circuit protection

使用场景 APPLICATIONS

1 Industrial automation: Powering sensors, actuators, and microcontrollers in PLCs and distributed control systems
2 Telecom infrastructure: Supplying stable 5V power to low-voltage modules in routers, switches, and base station auxiliary equipment
3 Test and measurement instruments: Supporting precision devices like oscilloscopes, data loggers, and signal analyzers
4 Embedded systems: Integrating into IoT sensor nodes, industrial controllers, and portable electronic devices
5 Battery-powered equipment: Converting 48V nominal industrial battery voltages to 5V for low-power components
6 Harsh environment applications: Operating reliably in outdoor or industrial sites with extreme temperatures

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 36-72VDC; exceeding this range may cause permanent damage
2 Follow the datasheet's pin connection diagram to avoid wiring errors leading to malfunction
3 Use recommended circuit (limiting resistor + diode) for Remote On/Off control to protect the pin
4 Operate within -40°C to +85°C; prolonged operation outside this range reduces lifespan
5 Implement the recommended EMI filter circuit to comply with emission standards
6 Avoid prolonged short circuits despite continuous protection to prevent overheating
7 Store in dry environment (-40°C to +125°C) and avoid moisture/corrosive substances
8 Handle with anti-static measures (ESD wrist strap) to prevent electrostatic damage
AM2G-4805DH30Z实物图

AM2G-4805DH30Z

价格:72.83

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐