领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AM2G-0512SZ实物图
AM2G-0512SZ商品缩略图

AM2G-0512SZ

  • 工业品

价格:62.47价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2G-0512SZ
商品编号
C6859898
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交1

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM2G-0512SZ, type: 2W single-output DC-DC converter
2 Input characteristics: Wide 2:1 input range (4.5-9V DC), nominal input voltage 5V DC
3 Output characteristics: Regulated 12V DC output, maximum output current of 167mA
4 Isolation: 1000VDC isolation between input and output
5 Key functional features: Remote On/Off control, continuous short circuit protection, no-derating operating temperature (-40°C to +85°C)
6 Package: 8-pin SIP (Single In-line Package) for easy integration into circuit boards
7 Efficiency: Up to 73% at nominal operating conditions
8 Certifications: CE, UL, RoHS compliant, meeting safety and environmental standards
9 Additional specs: Capacitive load max 470uF, full-load input current of 555mA

使用场景 APPLICATIONS

1 Industrial automation: Power small PLC modules, sensor nodes, or actuator controls in automated production lines
2 Embedded electronics: Voltage conversion for MCU-based devices (e.g., Arduino, Raspberry Pi Pico) needing stable 12V from a 5V source
3 Instrumentation: Power low-power test/measurement equipment (signal analyzers, temperature sensors) requiring isolation and regulation
4 Telecom/IoT: Edge IoT devices (smart meters, environmental monitors) or small telecom modules
5 Battery-powered systems: Portable devices using 5V lithium-ion packs to drive 12V components
6 Medical devices: Low-power instruments (blood glucose monitors, pulse oximeters) needing isolated power
7 Control systems: Access control, small security cameras, or home automation devices

注意事项 PRECAUTIONS

1 Pin connection: Follow pinout strictly (Pin1: Input+, Pin2: Input-, Pin3: On/Off, Pin5: Output+, Pin6: Output-; Pins4/8 unused)
2 On/Off control: Use 1KΩ resistor +1N4148 diode when connecting to MCU for remote control
3 Input voltage: Do not exceed 4.5-9V DC; overvoltage causes permanent damage
4 Environment: Operate within -40°C to +85°C and ≤95% humidity (non-condensing)
5 EMI compliance: Use recommended circuit (12uH inductor +100uF capacitor) for conducted emissions
6 Short circuit: Avoid prolonged short circuits despite protection
7 Storage: Keep in dry/cool place (-40°C to +125°C) when unused
AM2G-0512SZ实物图

AM2G-0512SZ

价格:62.47

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐