领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5TW-4809SZ实物图
AM5TW-4809SZ商品缩略图

AM5TW-4809SZ

  • 工业品

价格:102.78价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5TW-4809SZ
商品编号
C6859875
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: AM5TW-Z, power rating:5W single output DC-DC converter
2 Input voltage range:18-72V DC (wide 4:1 input range)
3 Output parameters:9V DC output, maximum current 555mA
4 Isolation:1500VDC between input and output
5 Key electrical features: Continuous short circuit protection with auto recovery, high efficiency up to81%, line voltage regulation ±1% max, load voltage regulation ±1.5% max (for 3.3/5/9V outputs)
6 Mechanical & packaging:24 Pin DIP package, dimensions 31.75x20.32x10.16mm (1.25x0.80x0.40 inches), nickel coated copper case
7 Environmental compliance: RoHS compliant, operating temperature range -40°C to +85°C, storage temperature range -40°C to +125°C, humidity up to95%
8 Safety & approvals: CE certified, meets EN55022 Class A (with recommended circuit), IEC61000-4-2/-3/-4/-5/-6/-8 standards, tested isolation voltage 1500VDC (60sec), tested I/O voltage 1000VDC (60sec)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in factory automation setups
2 Telecom equipment: Isolated power supply for communication transceivers, signal processing units
3 Instrumentation & measurement devices: Providing stable power to precision meters, data acquisition systems
4 Embedded systems: Powering microcontrollers, FPGAs, and peripheral circuits in embedded designs
5 Harsh environment applications: Suitable for outdoor or industrial sites with extreme temperature variations (-40°C to +85°C)
6 Battery-powered devices: Adaptable to varying battery voltages due to wide 4:1 input range
7 Multi-manufacturer compatibility: Pin compatible with DC-DC converters from multiple brands, ideal for replacement or cross-brand integration

注意事项 PRECAUTIONS

1 Follow the correct pinout configuration as specified in the datasheet to avoid damage
2 Do not exceed absolute maximum ratings (e.g., input voltage range, peak input voltage duration)
3 Use recommended external circuits (conducted emission filter, surge protection) for optimal performance and compliance
4 Ensure proper cooling via free air convection (no additional cooling required under normal conditions)
5 Handle with anti-static precautions to prevent electrostatic discharge damage
6 Refer to the latest version of the datasheet from Aimtec's official website for up-to-date specifications
7 This product is not designed for use in life-support systems, medical equipment, or other applications where failure could result in harm to people or property without proper validation
AM5TW-4809SZ实物图

AM5TW-4809SZ

价格:102.78

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐