领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM5T-1212SH35-VZ实物图
AM5T-1212SH35-VZ商品缩略图

AM5T-1212SH35-VZ

  • 工业品

价格:111.42价格含税(税率13%

品牌名称
Aimtec
商品型号
AM5T-1212SH35-VZ
商品编号
C6859804
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide 2:1 input voltage range (9-18VDC for AM5T-1212SH35-VZ model)
2 24-pin DIP package with metal pin header for reliable electrical connections
3 High conversion efficiency up to 78% (for this model)
4 Operating temperature range of -40°C to +85°C, suitable for harsh environments
5 Input/output isolation voltage of 3500VDC (tested for 60 seconds, H35 models)
6 Continuous short circuit protection with auto-recovery function
7 Pin compatible with DC-DC converters from multiple manufacturers
8 Supports max capacitive load of 470uF (for this model)
9 Voltage accuracy of ±1% under balanced load conditions
10 Line voltage regulation of ±0.5% and load voltage regulation of ±0.5% (25-100% load)
11 RoHS compliant, meeting environmental protection standards
12 Peak input voltage time of up to 100ms, adapting to transient voltage spikes
13 Low ripple and noise (≤60mV p-p at 20MHz bandwidth with 100uF output capacitor)

使用场景 APPLICATIONS

1 Industrial automation systems: Provides stable power for programmable logic controllers (PLCs), distributed control systems (DCS), and motor control units
2 Telecommunication equipment: Power supply for network routers, switches, base station transceivers, and fiber optic communication devices
3 Test and measurement instruments: Supports oscilloscopes, multimeters, signal generators, and sensor modules to maintain measurement accuracy
4 Embedded and IoT devices: Converts input voltages for low-power embedded systems, smart home devices, and industrial IoT sensors
5 Automotive electronics: Used in in-vehicle infotainment systems, navigation devices, and vehicular diagnostic tools
6 Renewable energy applications: Power conversion for solar panel monitoring systems, wind turbine data loggers, and off-grid battery management systems
7 Commercial electronics: Ensures continuous operation of POS terminals, security cameras, access control systems, and vending machines

注意事项 PRECAUTIONS

1 Installation: Follow the pinout diagram strictly to avoid reverse polarity of input/output; ensure proper grounding for optimal performance
2 Operating conditions: Do not exceed the maximum input voltage (18VDC), output current (416mA), or temperature range (-40°C to +85°C)
3 Derating requirement: Reduce output power by 3.45% per °C when operating above 71°C (refer to the derating curve for free air convection)
4 Short circuit handling: Although the converter has continuous short circuit protection, avoid prolonged short circuits to prevent component damage
5 Capacitive load: Do not exceed the maximum capacitive load (470uF) to maintain stable output voltage
6 Static protection: Use anti-static wrist straps or mats when handling the converter to avoid electrostatic discharge damage
7 Maintenance: Regularly inspect for loose connections, overheating, or physical damage; do not open the metal case as it may void the warranty
8 Storage: Store in a dry environment with humidity ≤95% (non-condensing) and temperature between -40°C and +125°C
9 Safety compliance: Adhere to local electrical safety standards during installation and operation; avoid using in high-risk applications without additional safety measures
AM5T-1212SH35-VZ实物图

AM5T-1212SH35-VZ

价格:111.42

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐