领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2D-2405SH40Z实物图
AM2D-2405SH40Z商品缩略图

AM2D-2405SH40Z

  • 工业品

价格:48.89价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2D-2405SH40Z
商品编号
C6859782
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant design, adhering to environmental protection standards.
2 High conversion efficiency up to 82%, minimizing energy loss during power conversion.
3 Low ripple and noise output, ensuring stable power supply for sensitive electronic components.
4 Wide operating temperature range of -40°C to +85°C, suitable for use in harsh industrial and outdoor environments.
5 Compact 7-pin SIP package, facilitating easy integration into printed circuit board (PCB) designs with limited space.
6 Multiple isolation voltage options (1000/3000/4000/5200/6000 VDC), enhancing electrical safety and reducing cross-talk between input and output circuits.
7 Pin compatible with similar models from other manufacturers, providing flexibility in component replacement and design upgrades.
8 Input voltage range of 21.6-26.4 VDC (for 24V input variant), adapting to typical fluctuations in industrial power supplies.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, programmable logic controllers (PLCs), and actuator modules in factory production lines.
2 Telecommunications equipment: Supplying stable power to communication routers, switches, and signal processing modules.
3 Medical devices: Used in low-power medical instruments (e.g., patient monitors, diagnostic tools) that require isolated power for safety.
4 Automotive electronics: Integrated into vehicle-mounted systems like navigation, infotainment, and telematics, thanks to wide temperature tolerance.
5 Test and measurement instruments: Providing clean power to precision devices such as oscilloscopes, signal generators, and data loggers.
6 Consumer electronics: Used in audio equipment, set-top boxes, and portable gadgets to ensure reliable power conversion.

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified range (21.6-26.4 VDC for the 24V input model) to prevent damage to the converter.
2 Do not exceed the maximum output current rating; overloading may lead to overheating, reduced efficiency, or permanent failure.
3 Follow the recommended reflow soldering profile (as outlined in the datasheet) when mounting the device to avoid thermal damage to internal components.
4 Provide adequate heat dissipation; avoid operating the converter in enclosed spaces without proper ventilation for long durations.
5 Verify correct pin connections before powering on the device to prevent short circuits or incorrect power delivery to connected loads.
6 Use the recommended EMI filtering components (capacitors, inductors) as specified in the datasheet to meet electromagnetic compatibility (EMC) requirements.
7 Store the converter in a dry environment with a temperature range of -40°C to +125°C (storage temperature) to maintain its performance and reliability.
8 Handle the device with anti-static precautions (e.g., wearing an anti-static wristband) to avoid electrostatic discharge (ESD) damage.
AM2D-2405SH40Z实物图

AM2D-2405SH40Z

价格:48.89

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐