领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM50E-1203SZ实物图
AM50E-1203SZ商品缩略图

AM50E-1203SZ

  • 工业品

价格:544.88价格含税(税率13%

品牌名称
Aimtec
商品型号
AM50E-1203SZ
商品编号
C6859762
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Electrical specifications: Input voltage range 9-18VDC, output voltage3.3VDC, output current10A (50W total power), 1600VDC isolation voltage
2 Protection mechanisms: Over current protection, over voltage protection, over temperature protection, continuous short circuit protection
3 Functional capabilities: Adjustable output voltage (via trim pin), remote on/off function
4 Performance metrics: Efficiency up to91%, operating temperature range -40°C to85°C, maximum capacitive load26000uF
5 Physical attributes: Compact size (50.8×25.4×11.5mm), copper case material, weight9g
6 Compliance: CE, cULus certified, RoHS compliant
7 Additional: π-type input filter network, startup time50ms (12V models)

使用场景 APPLICATIONS

1 Industrial automation: Powering sensors, actuators, PLC modules, and control systems in manufacturing lines
2 Telecommunications: Stable voltage supply for communication transceivers, base station components, and network equipment
3 Embedded systems: Supporting microcontrollers, FPGAs, and peripheral devices in embedded designs
4 Transportation electronics: Suitable for12V vehicle systems (cars, trucks) to power on-board electronics with input voltage fluctuations
5 Test and measurement: Providing precise and reliable power for test instruments, meters, and lab equipment
6 Harsh environment applications: Operating in extreme temperatures (-40°C to85°C) for outdoor or rugged use cases

注意事项 PRECAUTIONS

1 Installation: Refer to pinout diagram for correct connections (Pin1=V input, Pin2=On/Off control, Pin3=Vin common, Pin4=+V output, Pin5=-V output, Pin6=Trim). Use optional anodized aluminum heatsink (add "-KC" suffix when ordering) for enhanced thermal dissipation in high-temperature environments
2 Operation: Do not exceed absolute maximum ratings (input voltage, output current, temperature). Use remote on/off function as per specs (ON:3-12VDC or open circuit; OFF:0-1.2VDC or short between Pin2 and Pin3)
3 Trimming: Adjust output voltage using a10kΩ potentiometer connected to the trim pin (follow trimming circuit diagram for correct wiring)
4 Environmental: Avoid exposure to condensing moisture (max humidity95% non-condensing). Ensure adequate free air convection for cooling
5 Safety: Comply with relevant safety standards (IEC/EN UL60950-1, IEC61000-4 series for EMC). Disconnect power before maintenance
AM50E-1203SZ实物图

AM50E-1203SZ

价格:544.88

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐