AM40E-1205SZ
- 工业品
价格:¥541.12价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM40E-1205SZ
- 商品编号
- C6859650
- 商品毛重
1克(g)
现货: 0
购买数量
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Aimtec, Model: AM40E-1205SZ, Type: 40W Single Output DC-DC Converter
2
Input Voltage Range:9-18V DC (nominal 12V DC)
3
Output Specifications:5V DC, Maximum Output Current:8A (40W), Adjustable Output Voltage
4
Key Electrical Features:Wide 2:1 input range, Undervoltage Lockout (12V input:8.7V ON/OFF,7.9V OFF/ON), Overvoltage Protection (Zener diode clamp), Overload Protection (115-140% of output, auto recovery), Short Circuit Protection (auto recovery), Remote ON/OFF Function, Soft Start
5
Performance Metrics:Efficiency up to92%, High Power Density, Maximum Capacitive Load:21600µF, Input Reflected Ripple Current:20mA p-p (at100kHz)
6
Mechanical & Material:Nickel-coated Copper Case, Dimensions:50.80×25.40×10.16mm, Weight:35g, Optional Heat Sink (suffix 'K' in model, adds11.3g)
7
Compliance:CE, RoHS Certified, Meets EN55022 Class B, IEC61000-4-2/-4/-5/-6/-8 standards
使用场景 APPLICATIONS
1
Industrial Automation:Power supply for PLC modules, sensors, actuators in factory automation systems
2
Telecommunications:Voltage regulation for network routers, switches, and communication equipment in telecom racks
3
Embedded Systems:Stable power for microcontrollers, FPGAs, and other embedded electronic devices requiring5V output
4
Test & Measurement:Used in test equipment to convert variable input voltages to a consistent5V for accurate measurements
5
Automotive Electronics:Suitable for12V automotive systems (e.g., car infotainment, GPS devices) needing stable5V supply
6
Medical Devices:Non-critical medical equipment (patient monitors, diagnostic tools) requiring reliable DC power conversion
7
Remote Control Applications:Systems needing remote ON/OFF functionality (industrial control panels, smart home devices)
注意事项 PRECAUTIONS
1
Operating Temperature:-40°C to+71°C (free air convection), derating required above50°C (12V input models)
2
Maximum Case Temperature:105°C; use optional heat sink to extend temperature performance
3
Input Voltage:Ensure input stays within9-18V DC to prevent damage; undervoltage lockout activates below specified thresholds
4
Remote ON/OFF Control:ON state needs3-12V DC or open circuit (pins2&3); OFF state needs0-1.2V DC or short circuit (pins2&3)
5
Soldering Instructions:Max soldering temp260°C for10s, soldering point at least1.5mm from case
6
Protection Mechanisms:Overload/short circuit protection is auto-recovery; overvoltage uses zener clamp
7
EMI Filter:Follow recommended circuit (datasheet) for EN55022 Class B compliance
8
Transient Recovery Time:250µs for25% load step change, ensuring stable output during fluctuations

AM40E-1205SZ
价格:¥541.12
购买数量
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐