领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-4809SH35Z实物图
AM3TW-4809SH35Z商品缩略图

AM3TW-4809SH35Z

  • 工业品

价格:103.96价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-4809SH35Z
商品编号
C6859648
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant, low profile nickel-coated copper case
2 Wide 4:1 input voltage range (18-72VDC)
3 Output voltage 9VDC, maximum output current 333mA
4 High efficiency up to 82%
5 Input/output isolation of 3500VDC
6 Operating temperature range from -40°C to +85°C
7 Continuous short circuit protection for enhanced reliability
8 Pin compatible with multiple manufacturers' similar models
9 Long mean time between failures (MTBF) >1210000 hours
10 Supports capacitive load up to 470uF

使用场景 APPLICATIONS

1 Industrial automation systems requiring stable voltage conversion
2 Telecommunication equipment for power regulation and isolation
3 Embedded systems and IoT devices needing reliable isolated power supply
4 Test and measurement instruments for consistent performance
5 Automotive electronics operating in wide temperature environments
6 Renewable energy systems where input voltage varies significantly
7 Non-critical medical devices that need isolated power sources

注意事项 PRECAUTIONS

1 Ensure input voltage is within 18-72VDC range to prevent damage to the converter
2 Do not exceed maximum output current of 333mA to avoid overloading
3 Operating temperature should not go beyond -40°C to +85°C; derate performance if used outside this range
4 Follow recommended EMI suppression circuits as specified in the datasheet for optimal electromagnetic compatibility
5 Handle the device carefully to avoid physical damage to the case or pins
6 Continuous short circuit protection is available, but prolonged short circuits may reduce lifespan
7 Ensure proper grounding and isolation as per safety guidelines to maintain electrical safety
AM3TW-4809SH35Z实物图

AM3TW-4809SH35Z

价格:103.96

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐