领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-4805SZ实物图
AM3TW-4805SZ商品缩略图

AM3TW-4805SZ

  • 工业品

价格:109.83价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-4805SZ
商品编号
C6859640
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant design, meeting environmental protection standards
2 Low-profile metal package for durable and space-saving installation
3 Wide 4:1 input voltage range (18-72VDC) to adapt to various power sources
4 High efficiency up to 82%, minimizing energy loss and heat generation
5 Stable output: 5VDC voltage with maximum 600mA current (3W power rating)
6 Input-output isolation of 1500VDC, enhancing system safety and reducing electromagnetic interference
7 Continuous short-circuit protection to prevent device damage from overloads
8 Broad operating temperature range (-40°C to +85°C) suitable for harsh industrial or outdoor environments
9 Pin-compatible with similar models from multiple manufacturers, enabling easy replacement
10 Capacitive load tolerance up to 470uF, supporting diverse downstream electronic components

使用场景 APPLICATIONS

1 Industrial automation systems: Powering low-voltage sensors, actuators, or PLC modules in factory production lines
2 Telecommunications equipment: Supplying stable power to small network devices like routers, switches, or signal repeaters
3 Embedded systems: Supporting microcontrollers, single-board computers (SBCs) in custom electronic projects
4 Test and measurement devices: Providing precise 5VDC voltage to portable testing instruments or data acquisition modules
5 Outdoor monitoring systems: Operating in extreme temperature conditions (e.g., cold regions or high-temperature industrial sites)
6 Replacement applications: Directly replacing pin-compatible DC-DC converters in existing systems without modifying circuit layouts

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (18-72VDC) to avoid converter damage
2 Follow the correct pin connection diagram (refer to datasheet) to prevent reverse polarity or short circuits
3 Do not exceed the maximum output current (600mA) or power rating (3W) during operation
4 Operate within the recommended temperature range (-40°C to +85°C); avoid prolonged exposure to extreme temperatures
5 Use the recommended external EMI suppression circuitry (capacitors, inductors) as outlined in the datasheet to meet compliance standards
6 Ensure proper heat dissipation; avoid installing the converter in enclosed spaces without ventilation when running at full load
7 Prevent static discharge (ESD) when handling the converter; use anti-static equipment if necessary
8 Do not disassemble the converter; internal components are not user-serviceable and may pose safety risks
9 Check for compatible capacitive load (max 470uF) when connecting downstream devices
AM3TW-4805SZ实物图

AM3TW-4805SZ

价格:109.83

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐