领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-4803SH35Z实物图
AM3TW-4803SH35Z商品缩略图

AM3TW-4803SH35Z

  • 工业品

价格:103.96价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-4803SH35Z
商品编号
C6859628
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec,Model: AM3TW-4803SH35Z,Series: AM3TW-Z(3 Watt DC-DC Converter)
2 Input Voltage Range: 18-72 VDC(4:1 wide input ratio)
3 Output Specifications: Single output of 3.3 VDC,maximum output current of 900 mA
4 Isolation: 3500 VDC between input and output
5 Efficiency: Up to 75%(model-specific)
6 Key Features: RoHS compliant,low-profile nickel-coated copper package,high efficiency up to 82%(series max),continuous short circuit protection,pin compatible with multiple manufacturers' similar models
7 Operating Temperature: -40°C to +85°C(full load without derating)
8 Safety & Reliability: Designed to meet IEC/ENUL60950-1,EN55032 Class A standards;MTBF >1210000 hours(per MIL-HDBK-217F,Ground Benign,T=25°C)
9 Physical Dimensions: 31.75×20.32×10.16 mm(1.25×0.8×0.4 inches),weight:17g
10 Capacitive Load Handling: Maximum 680 uF

使用场景 APPLICATIONS

1 Industrial Automation: Power supply for PLC modules,sensors,actuators in factory automation systems
2 Telecom & Networking: Voltage conversion for small telecom equipment like routers,switches,base station components
3 Embedded Systems: Powering microcontrollers,memory modules,and peripheral devices in embedded designs
4 Test & Measurement: Providing stable voltage to precision instruments,data loggers,and testing equipment
5 Automotive Electronics: Suitable for non-critical automotive components(due to wide temperature range -40°C to +85°C)
6 Renewable Energy: Powering small components in solar or wind energy systems,such as monitoring devices
7 Medical Devices: Used in non-life-support medical equipment like diagnostic tools,patient monitors(compliant with safety standards)

注意事项 PRECAUTIONS

1 Operate the converter within the specified input voltage range(18-72 VDC)and output current limits(max900mA)to avoid damage
2 Do not exceed the absolute maximum ratings as specified in the datasheet to prevent component failure
3 Ensure proper heat dissipation;the metal package can be mounted on a heatsink if operating at full load for extended periods
4 Follow the recommended EMI suppression circuits(as shown in the datasheet)to meet electromagnetic compatibility requirements
5 Continuous short circuit protection is available,but prolonged short circuits should be avoided to minimize thermal stress
6 The converter is RoHS compliant,making it suitable for applications requiring lead-free components
7 Store the product in a dry,cool environment(non-condensing humidity up to95%)when not in use
8 Refer to the latest datasheet from Aimtec(www.aimtec.com)for any updated specifications before use
AM3TW-4803SH35Z实物图

AM3TW-4803SH35Z

价格:103.96

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐