领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-2403SH35Z实物图
AM3TW-2403SH35Z商品缩略图

AM3TW-2403SH35Z

  • 工业品

价格:103.96价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-2403SH35Z
商品编号
C6859591
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM3TW-2403SH35Z, type: 3 Watt DC-DC converter
2 Input voltage range:9-36V DC (4:1 wide input range)
3 Output parameters:3.3V DC output, maximum output current 900mA
4 Isolation:3500VDC input/output isolation
5 Efficiency:75% typical efficiency
6 Capacitive load capacity:up to 680uF max
7 Operating temperature range:-40°C to +85°C (full load without derating)
8 Protection:continuous short circuit protection
9 Compliance:RoHS compliant
10 Mechanical:low profile nickel-coated copper case, dimensions 31.75x20.32x10.16mm (1.25x0.8x0.4 inches)
11 Compatibility:pin compatible with multiple manufacturers' similar products
12 Safety:meets IEC/EN/UL 60950-1 and other relevant safety standards
13 Reliability:MTTF >121,000 hours (per MIL-HDBK-217F standard)

使用场景 APPLICATIONS

1 Industrial automation:Powering control modules, sensors, and actuators in factory automation setups
2 Telecommunication infrastructure:Providing isolated power to network devices, signal repeaters, and communication modules
3 Test and measurement equipment:Supporting precision instruments like data acquisition systems, signal generators, and oscilloscopes
4 Embedded system development:Supplying stable voltage to microcontrollers, FPGAs, and peripheral circuits in prototype designs
5 Renewable energy systems:Integrating into small-scale solar or wind power systems for voltage regulation
6 Automotive electronics:Used in non-critical automotive applications (e.g., infotainment systems, diagnostic tools) requiring isolated power conversion

注意事项 PRECAUTIONS

1 Installation:Ensure correct pin connection per pinout diagram (avoid reverse polarity); mount in well-ventilated area to prevent overheating
2 Operation:Do not exceed maximum input voltage (36V DC), output current (900mA), or operating temperature range (-40°C to +85°C); avoid overloading
3 Safety:Follow electrical safety standards (disconnect power before installation/maintenance); do not open the case to avoid high-voltage exposure
4 Maintenance:Keep clean and free from dust/moisture; regularly check for loose connections or physical damage
5 Compatibility:Verify pin compatibility with existing systems; use recommended EMI filtering circuits to reduce electromagnetic interference
AM3TW-2403SH35Z实物图

AM3TW-2403SH35Z

价格:103.96

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐