领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1P-050909DZ实物图
AM1P-050909DZ商品缩略图

AM1P-050909DZ

  • 工业品

价格:39.46价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1P-050909DZ
商品编号
C6859419
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec; Model: AM1P-050909DZ; Series: AM1P-Z (1 Watt dual output DC-DC converter)
2 Input Voltage Range: 4.5V~5.5V DC
3 Dual Output: ±9V DC, Max Output Current: ±9mA per channel
4 Isolation: 1000V DC (tested for 60 seconds)
5 Package: 8-pin DIP, compact dimensions (12.70×10.16×6.85mm approx)
6 Efficiency: 77% (nominal conditions)
7 Compliance: RoHS compliant, CE certified
8 Operating Temp: -40°C~+85°C (full load without derating); Storage Temp: -40°C~+125°C
9 Key Electrical Specs: Low ripple & noise; Line voltage regulation ±3% (typical); Load voltage regulation ±20% (typical)
10 Compatibility: Pin-compatible with multiple manufacturers' similar converters
11 Max Capacitive Load: 100uF per output channel
12 Safety Standards: Meets EN55032 (EMC class B with recommended circuit), IEC61000-4-2 (ESD), etc.

使用场景 APPLICATIONS

1 Industrial control systems: Powering low-voltage sensors or control modules in PLCs/DCS
2 Embedded electronics: Supplying stable ±9V to microcontrollers, op-amps, or signal processing circuits
3 Test & measurement equipment: Portable meters, oscilloscopes, or signal generators needing isolated dual voltage
4 Communication devices: Transceivers, modems, or RF modules requiring dual ±9V inputs
5 Medical devices: Low-power instruments like blood glucose monitors (compatible with safety standards)
6 Automotive electronics: In-vehicle infotainment or sensor modules (suits wide temp range)
7 Consumer electronics: Audio amplifiers or equalizers needing clean dual voltage supplies
8 Battery-powered devices: Efficient conversion for portable tools using 5V battery packs

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 4.5V~5.5V DC to avoid damage
2 Do not exceed max output current (±9mA/channel) or capacitive load (100uF/channel)
3 Use recommended external components (capacitors, inductors) to meet EMC standards
4 Operate within -40°C~+85°C; derate if used beyond specified temp range
5 Follow correct pin configuration to prevent reverse polarity or short circuits
6 Handle DIP package carefully to avoid bending pins; solder at recommended temps
7 Store in dry environment (max 90% humidity non-condensing) and avoid extreme storage temps
8 Maintain proper isolation between input and output circuits per safety guidelines
AM1P-050909DZ实物图

AM1P-050909DZ

价格:39.46

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐