领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1LS-1209DH30-NZ实物图
AM1LS-1209DH30-NZ商品缩略图

AM1LS-1209DH30-NZ

  • 工业品

价格:25.66价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1LS-1209DH30-NZ
商品编号
C6859332
商品毛重

1克(g)

  • 广东仓0

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Watt DC-DC converter from Aimtec AM1LS series
1 SMD package for convenient surface mount integration
2 Single output design with industry-standard pinout
3 High isolation voltage (up to 3000VDC for applicable models)
4 Wide operating temperature range: -40°C to +105°C
5 RoHS compliant, adhering to environmental regulations
6 Continuous short circuit protection for improved reliability
7 Low ripple and noise output ensuring stable performance
8 Efficient power conversion with typical efficiency up to 82% (varies by model)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, microcontrollers, and small actuators
2 Consumer electronics: Voltage regulation in portable audio devices, small home appliances
3 Telecommunications equipment: Supporting low-power components in modems, routers, and network switches
4 IoT and embedded systems: Providing stable power for wireless modules, data loggers, and smart sensors
5 Medical devices: Non-critical applications like patient monitoring accessories
6 Automotive auxiliary systems: Powering infotainment sub-components, dashboard sensors (compliant with relevant standards)
7 Battery-powered devices: Efficient voltage conversion for portable gadgets and wearable tech

注意事项 PRECAUTIONS

1 Operate the converter within its specified input and output voltage ranges to avoid damage
2 Ensure the output load is at least 10% of the nominal value to maintain performance specifications
3 Do not overload the converter as it lacks overload protection
4 Use recommended ceramic or electrolytic capacitors (tantalum capacitors are not advised)
5 Derate the output power when ambient temperatures exceed 100°C (refer to the derating graph in the datasheet)
6 Always check the latest datasheet from Aimtec for updated specifications before integration
7 Follow proper soldering guidelines (max soldering temperature and duration as per the product specs)
8 This product is not designed for use in critical life-support systems or applications where failure could lead to harm
AM1LS-1209DH30-NZ实物图

AM1LS-1209DH30-NZ

价格:25.66

购买数量

(32/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐