AM1D-4803DH60Z
- 工业品
价格:¥64.43价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM1D-4803DH60Z
- 商品编号
- C6858942
- 商品毛重
1克(g)
现货: 0
购买数量
(20个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
RoHS compliant, meeting environmental standards
2
High efficiency up to 76%, reducing power loss
3
Low profile plastic package, suitable for space-constrained applications
4
7-pin SIP package, easy to integrate into circuits
5
Wide operating temperature range: -40°C to +85°C
6
Continuous short circuit protection with auto-recovery
7
Pin compatible with multiple manufacturers' similar products
8
Input/output isolation voltage ranging from 1000 to 6000 VDC
9
Low output ripple and noise: Typical 75 mV p-p at 20MHz bandwidth
10
High reliability with MTBF >121,000 hours (per MIL-HDBK-217F, Ground Benign, +25°C)
11
Non-conductive black plastic case (UL 94 V-0 rated)
12
Free air convection cooling, no additional heat sink needed for most applications
13
Auto-recovery short circuit protection to prevent damage from overloads
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators, or control modules requiring isolated DC power
2
Telecommunications equipment: Providing stable, isolated power to communication modules in routers, switches, or base stations
3
Test and measurement devices: Supporting precision instruments that need low ripple and noise in power supplies
4
Embedded systems: Integrating into microcontroller-based projects with limited space (low profile package)
5
Medical devices (non-critical): Powering small medical gadgets that require electrical isolation
6
Automotive electronics: Used in in-vehicle systems where DC-DC conversion and isolation are necessary
7
Consumer electronics: For small devices like portable chargers or audio equipment needing isolated power
注意事项 PRECAUTIONS
1
Ensure input voltage is within the specified range for the model to avoid damage
2
Do not exceed the maximum capacitive load (check model-specific datasheet) to maintain stable operation
3
Operate within the temperature range (-40°C to +85°C); derate if used outside this range
4
Follow pinout specifications strictly to prevent reverse polarity or short circuits
5
Do not exceed the rated isolation voltage to ensure safety and performance
6
Use appropriate circuit layout to minimize input/output interference
7
Check model-specific parameters (like input current, output voltage) before integration
8
Avoid exposing the product to high humidity (max 95% non-condensing) or corrosive environments
9
For full load operation, ensure adequate ventilation for heat dissipation
10
Do not modify the product's case or pins, as this may affect isolation and performance

AM1D-4803DH60Z
价格:¥64.43
购买数量
(20个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐