领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15OW-4815SNZ-L实物图
AM15OW-4815SNZ-L商品缩略图

AM15OW-4815SNZ-L

  • 工业品

价格:260.67价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15OW-4815SNZ-L
商品编号
C6858722
商品毛重

1克(g)

  • 广东仓0

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-thin design: total height of 0.23 inches (5.8mm) for dual inline package, saving significant space compared to typical 10W DIP products
2 Wide input voltage range: 18-75VDC (4:1 ratio) suitable for various power sources
3 High efficiency up to 89% for energy-saving operation
4 1500VDC input-output isolation for safety and noise reduction
5 Comprehensive protection: input under-voltage, output over-voltage, over-current, and short circuit protection
6 Regulated 15V output for stable power supply
7 Optional SMD/DIP packages (open-frame or metal case) to meet different installation needs
8 Operating temperature range: -40°C to +85°C, adaptable to harsh industrial environments
9 Low ripple & noise: up to 100mVp-p max for sensitive equipment
10 RoHS compliant and backed by a 3-year warranty

使用场景 APPLICATIONS

1 Industrial control systems: powering sensors, actuators, and controllers in manufacturing lines
2 Instrumentation: providing stable power to measuring devices, test equipment, and analytical instruments
3 Communication equipment: used in telecom infrastructure, routers, switches, and data transmission devices
4 Power grid applications: supporting monitoring and control systems in electrical distribution networks
5 Other electronic devices requiring efficient, isolated DC-DC conversion with space constraints

注意事项 PRECAUTIONS

1 Follow the recommended EMC circuit (including fuse, LC filter, and capacitors) for optimal electromagnetic compatibility performance
2 Select the appropriate package type (SMD/DIP, open-frame/metal case) based on your installation and space requirements
3 Ensure the input voltage is within the specified range (18-75VDC) to prevent damage to the converter
4 Derate the power output at temperatures above 70°C (for 12V/15V output models) as per the derating curve to maintain reliability
5 Do not use the product in critical life support systems, hazardous environments, or nuclear control systems as it is not designed for these applications
6 For metal case models, connect the case to the input GND when testing EMC performance to meet compliance standards
7 Refer to Aimtec's official website for the latest datasheet and specifications, as product details may be updated without notice
8 Avoid exceeding the maximum operating temperature (-40°C to +85°C) to ensure long-term stability
AM15OW-4815SNZ-L实物图

AM15OW-4815SNZ-L

价格:260.67

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐