AM10E-2407DZ
- 工业品
价格:¥153价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM10E-2407DZ
- 商品编号
- C6858547
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
RoHS compliant, full SMD technology for reliable performance
2
Wide input voltage range: 18-36VDC, suitable for various power sources
3
Dual output: ±7.2VDC with maximum current of ±0.694A each, meeting dual-polarity power needs
4
High efficiency up to 83%, reducing energy loss and heat generation
5
Input/output isolation of 1500VDC, ensuring safety between input and output circuits
6
Built-in short circuit protection with auto-recovery function for enhanced durability
7
Operating temperature range from -40°C to +85°C, adaptable to harsh environmental conditions
8
Low profile metal package, providing good heat dissipation and mechanical protection
9
Pin compatible with multiple manufacturers' similar models, easy to replace or integrate into existing designs
10
Agency approvals including cULus, CE, RoHS, meeting international safety and quality standards
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators, and control modules in factory automation setups
2
Telecommunications equipment: Providing stable dual-polarity power for signal processing units or communication transceivers
3
Instrumentation and measurement devices: Ensuring accurate power supply for precision meters, data loggers, and testing equipment
4
Embedded electronic systems: Integrating into compact devices like IoT gateways, portable diagnostic tools, or embedded computers
5
Harsh environment applications: Used in outdoor monitoring stations, marine equipment, or automotive auxiliary systems (where wide temperature range is required)
6
Replacement for legacy converters: Due to pin compatibility, it can upgrade or replace old DC-DC converters in existing designs without major circuit modifications
注意事项 PRECAUTIONS
1
Ensure input voltage is within the specified range (18-36VDC) to avoid damage
2
Do not exceed the maximum output current (±0.694A) for prolonged periods to prevent overheating
3
Follow the recommended EMI filtering circuit (per datasheet) if conducted emissions compliance is needed
4
Use the recommended external surge circuit (per datasheet) for enhanced reliability in high-surge environments
5
Maintain maximum soldering temperature (260°C) and duration (10 seconds) as specified to avoid component damage
6
Store in dry environment with temperature between -40°C and +125°C when not in use
7
Ensure proper free air convection cooling; avoid blocking surrounding area to maintain optimal operating temperature
8
Follow pinout specifications correctly (refer to datasheet diagram) to prevent reverse polarity or incorrect connections

AM10E-2407DZ
价格:¥153
购买数量
个
(10个/管,最小起订量1个,递增量:1)