领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH16609-A实物图
AH16609-A商品缩略图

AH16609-A

  • 工业品

价格:8.47价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH16609-A
商品编号
C6858208
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-miniature size and lightweight design with high precision
2 Compatible with M2 general-purpose screws for secure installation
3 Integrally molded terminals prevent solder flux inflow and feature stand-off design
4 Standard type with AgNi alloy contacts, 1.47N operating force
5 Self-standing terminal for easy and stable mounting on PC boards
6 Protection grade IP40, effectively preventing dust ingress
7 UL/C-UL safety certified, RoHS compliant
8 Pin plunger actuator for direct and precise operation

使用场景 APPLICATIONS

1 Computer mouse (button actuation detection)
2 Charger units for portable terminals (charging state sensing)
3 Electric pots (temperature or lid position detection)
4 Automotive electronics (key position detection in vehicles)
5 Small home appliances (e.g., coffee makers, toasters for state monitoring)
6 Portable electronic devices (battery level or cover open/close detection)
7 Other small electronic equipment requiring high-precision switching

注意事项 PRECAUTIONS

1 Fastening: Use M2 screws with maximum torque of 0.098 N·m; recommend using screw washers or adhesive lock to prevent loosening
2 Force application: Apply force vertically to the pin plunger; avoid direct force on the actuator when the operation object is in free position
3 Overtravel setting: Set overtravel (OT) to 70%-100% of the specified value to ensure stable electrical and mechanical performance
4 Soldering: Perform soldering within 3 seconds at a maximum temperature of 350°C; do not apply force to terminals during soldering; use a temperature-adjustable soldering iron
5 Environment: Avoid corrosive gas environments (e.g., hydrogen sulfide) or dusty areas; do not use in silicon-containing atmospheres (organic silicon rubber, adhesives, etc.)
6 Storage: Store in airtight containers (e.g., polyethylene bags) to prevent sulfurization of silver-plated terminals
7 Condensation: Avoid sudden ambient temperature changes in high humidity environments; do not use in freezing conditions (below 0°C) to prevent parts from sticking
AH16609-A实物图

AH16609-A

价格:8.47

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐