领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA750F-24-RW实物图
ADA750F-24-RW商品缩略图

ADA750F-24-RW

  • 工业品

价格:3473.75价格含税(税率13%

品牌名称
Cosel
商品型号
ADA750F-24-RW
商品编号
C6855620
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High-power AC-DC enclosed power supply with peak power capability (25A peak for convection cooling, 31A peak for forced air cooling at 24V output)
2 Universal input voltage range: AC85-264V or DC100-370V, suitable for global applications
3 Optional parallel operation support (master-slave or N+1 redundant configuration) for enhanced reliability and scalability
4 Built-in harmonic attenuator complying with IEC61000-3-2 standards, reducing harmonic distortion
5 Multiple safety approvals: UL60950-1, IEC60950-1, EN62368-1, ensuring compliance with international safety regulations
6 EMI compliance: FCC B, CISPR22 B, EN55022 B, VCCI B, minimizing electromagnetic interference to surrounding devices
7 Optional fan unit for forced air cooling, adapting to different thermal environments
8 Overvoltage, overcurrent, and overheat protection functions to safeguard connected equipment and the power supply itself
9 Remote ON/OFF and alarm functions available as optional features for flexible system integration
10 CE, UKCA marking, and RoHS compliant, meeting environmental and regional regulatory requirements
11 5-year warranty, providing long-term reliability assurance

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, sensors, and control panels in manufacturing lines
2 Test and measurement equipment: Supporting high-power demands of oscilloscopes, signal generators, and load testers
3 Telecommunication infrastructure: Supplying stable power to base stations, routers, and communication switches
4 Medical devices (compliant with safety standards): Powering diagnostic equipment like ultrasound machines (ensure device-specific compliance)
5 Broadcast and media systems: Powering video editing workstations, broadcast transmitters, and studio equipment
6 Renewable energy systems: Integrating with solar inverters or battery management systems for stable DC power conversion
7 Data center equipment: Supporting server racks or network devices requiring reliable high-power DC supply

注意事项 PRECAUTIONS

1 Ensure proper ventilation during installation: Leave sufficient space between adjacent power supplies (20mm minimum for side-by-side mounting) and avoid blocking ventilation holes
2 Follow derating guidelines based on ambient temperature: Load factor decreases as ambient temperature rises (refer to the product manual for specific derating curves)
3 Choose appropriate mounting method (A/B/C type as per manual) and use M4 screws (insert up to 6mm max from outside) to prevent internal part damage
4 When using optional fan units, ensure forced air flow is directed correctly to maintain optimal cooling efficiency
5 Before operation, check input voltage compatibility and ensure all connections are secure to avoid short circuits or equipment damage
6 For parallel operation or optional functions (remote ON/OFF, alarms), refer to the instruction manual for correct configuration
7 Do not exceed the rated current or voltage limits specified in the product specifications to prevent overheating or failure
8 Regularly inspect the power supply for dust accumulation and clean it to maintain ventilation performance
ADA750F-24-RW实物图

ADA750F-24-RW

价格:3473.75

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐