领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA600F-30-ER实物图
ADA600F-30-ER商品缩略图

ADA600F-30-ER

  • 工业品

价格:2592.52价格含税(税率13%

品牌名称
Cosel
商品型号
ADA600F-30-ER
商品编号
C6855602
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power density with optional fan for enhanced cooling
2 Supports parallel operation (master-slave / N+1 redundant) to improve system reliability
3 Wide input voltage range: AC85-264V or DC100-370V, adaptable to global power grids
4 High energy efficiency up to 89%, reducing energy loss and heat emission
5 Peak current capability: Up to 20A peak (convection cooling) or higher with forced air, meeting transient load requirements
6 Comprehensive protection mechanisms: Overvoltage, overcurrent (automatic recovery), short circuit, etc.
7 Multiple safety certifications: UL60950-1, IEC60950-1, EN62368-1, CE, UKCA, RoHS compliant
8 Low ripple and noise output, ensuring stable power supply for sensitive electronic devices
9 5-year warranty, providing long-term reliability guarantee
10 Compact enclosed design: Dimensions 65×172×57.5mm (W×H×D), saving installation space
11 Optional accessories: Fan unit, terminal blocks, harmonic attenuator, etc., for customized needs

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors and control panels
2 Test and measurement equipment: Supplying stable power for oscilloscopes, signal generators and analyzers
3 Communication infrastructure: Redundant power systems for routers, switches and base station devices
4 Medical equipment: Suitable for low-risk medical devices compliant with safety standards
5 Industrial control systems: Supporting continuous operation of manufacturing line equipment
6 Data center auxiliary devices: Powering cooling systems, monitoring tools and backup units
7 Laboratory setups: Providing reliable power for R&D prototypes and experimental devices

注意事项 PRECAUTIONS

1 Installation: Ensure sufficient ventilation (minimum 20mm spacing between side-by-side units); use M4 screws with insertion depth ≤6mm to avoid internal damage
2 Derating rules: Adjust load factor according to ambient temperature (e.g., load factor decreases above 40°C for convection cooling; refer to derating curves for details)
3 Cooling method: Select convection or forced air cooling based on load and environment; install optional fan if forced air is required
4 Safety: Read the instruction manual and "Before using our product" document before operation; do not exceed rated input/output parameters
5 Optional functions: For remote ON/OFF or alarm features, follow the manual for correct wiring and setup
6 Maintenance: Regularly clean dust from ventilation holes to maintain cooling efficiency; inspect loose connections periodically
7 Isolation: Keep input-output isolation (AC2500V for 1 minute) during installation and operation
ADA600F-30-ER实物图

ADA600F-30-ER

价格:2592.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐