领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-36-CW实物图
ADA1000F-36-CW商品缩略图

ADA1000F-36-CW

  • 工业品

价格:5185.49价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-36-CW
商品编号
C6855585
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input voltage range: AC85-264V or DC100-370V, compatible with global power grids
2 High energy efficiency: Up to 87% typical at 100% load, reducing energy consumption
3 Multiple protection mechanisms: Overvoltage protection (automatic recovery), overcurrent protection (triggers at >101% peak current and recovers automatically)
4 Flexible optional functions: Fan unit for forced cooling, remote ON/OFF control, alarm output, harmonic attenuator, parallel operation (master-slave or N+1 redundant)
5 Comprehensive safety compliance: Certified by UL, CE, UKCA; RoHS compliant; meets EMI standards including FCC-B and CISPR22-B
6 Long service guarantee: 5-year warranty (details refer to the official instruction manual)
7 Dual cooling options: Supports natural convection cooling and forced air cooling (with optional fan)
8 Compact enclosed design: Easy to integrate into industrial control cabinets, telecom equipment racks, and test systems

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, industrial control panels, automated production line equipment
2 Telecom systems: Stable power for base stations, communication terminals, and network devices
3 Test and measurement: Reliable DC power for lab benches, electronic testing instruments, and calibration equipment
4 Data centers: Redundant power configurations for critical servers and storage systems
5 Renewable energy: Integration into solar or wind power conversion setups (supports DC input)
6 Automation equipment: Powering robotic arms, sensors, and other automated industrial devices

注意事项 PRECAUTIONS

1 Installation guidelines: Insert mounting screws up to 6mm max from the outside to avoid internal component damage; leave at least 20mm spacing between adjacent units for ventilation
2 Temperature derating: Adjust load factor according to ambient temperature—refer to the convection/forced air cooling derating curves (load factor decreases as temperature rises)
3 Cooling requirements: For forced air cooling, ensure unobstructed ventilation holes; use the optional fan unit if forced cooling is needed
4 Protection operation: Overcurrent protection activates when current exceeds 101% of peak value and recovers automatically after fault elimination
5 Pre-use preparation: Must read the official instruction manual and "Before Using Our Product" document (available on Cosel's website) before operation
6 Fuse specification: Use the designated input fuse (250V 25A for ADA1000F series) to ensure safety
7 Optional functions: Follow the manual's specific instructions when using optional features like remote control or parallel operation
ADA1000F-36-CW实物图

ADA1000F-36-CW

价格:5185.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐