领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
FETA7000T-144实物图
FETA7000T-144商品缩略图

FETA7000T-144

  • 工业品

价格:21109.84价格含税(税率13%

品牌名称
Cosel
商品型号
FETA7000T-144
商品编号
C6853741
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power factor up to 0.98 with built-in active filter, reducing harmonic distortion and improving energy efficiency.
2 Phase-shift full-bridge converter design, ensuring stable output and high conversion efficiency (up to93% for FETA3000BC at50% load).
3 Wide input voltage range: Single-phase models (FETA2500BA,3000BA,3000BC) support AC170-264V; three-phase models (FETA7000T) support AC170-264V 3f; three-phase 4-wire model (FETA7000ST) supports AC300-480V.
4 Multiple output voltage options:36V,48V,250V,144V etc., with adjustable output voltage range (e.g.,FETA2500BA-36:28.8-39.6V) to meet diverse device requirements.
5 Comprehensive protection functions: Overcurrent protection (activates over105%-120% rated current, auto-recovers), overvoltage protection (e.g.,56-60V for48V models), relay-based inrush current protection, and thermal protection.
6 Supports series and parallel operation, enabling scalable power output and redundant power supply systems for high reliability.
7 Complies with international standards: UL62368-1, C-UL(CSA62368-1), EN62368-1; EMI compliance (FCC Part15-A, CISPR32-A, EN55032-A, VCCI-A); SEMI F47 (suitable for semiconductor manufacturing); harmonic attenuation (IEC61000-3-2 Class A or IEC61000-3-12).
8 Built-in auxiliary power output (12V 0.15A), remote ON/OFF, warning signals (WRN) and power good signals (PG) for system monitoring and control.
9 Forced cooling with internal fan; chassis made of stainless steel, PCB of FR-4 material for durability; weight ranges from2.3kg to11kg, dimensions vary by model (e.g.,102x41x340mm for FETA2500BA).
10 3-year warranty, providing long-term after-sales support.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, robotics, and factory automation equipment requiring stable high-power DC supply.
2 Critical control systems: Redundant power setups for industrial control systems to ensure uninterrupted operation.
3 Telecom and data centers: Powering base stations, server racks, and communication equipment with scalable and reliable power.
4 Semiconductor manufacturing: Suitable for equipment compliant with SEMI F47 standard.
5 Test and measurement: Providing precise adjustable DC voltage for lab instruments and component testing.
6 Medical auxiliary devices: Non-patient-contact equipment like diagnostic tools (compliant with UL62368-1 safety standards).

注意事项 PRECAUTIONS

1 Installation: Maintain 30mm clearance around intake/exhaust openings; use screws with specified penetration length (e.g.,6mm max for FETA2500BA bottom mounting); connect FG terminal to safety ground.
2 Operation: Derate load when input voltage is below thresholds (e.g.,FETA7000ST at AC300-320V); follow ambient temperature derating curves; recover protection by shutting down input for ≥10s or remote restart.
3 Parallel operation: Use same model units; refer to manual for guidelines.
4 Maintenance: Keep device dust-free; clean cooling fans regularly; do not open chassis without proper training.
5 Storage: Store at -20~+85C,20-90% RH (non-condensing); altitude up to9000m.
6 Always read the instruction manual before use to ensure compliance and safety.
FETA7000T-144实物图

FETA7000T-144

价格:21109.84

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐