领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ABV162050实物图
ABV162050商品缩略图

ABV162050

  • 工业品

价格:29.9价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
ABV162050
商品编号
C6853677
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Sealed design with integrated body and cover, offering IP67 protection (except exposed terminal parts) against dust and water immersion (1m depth for 30 minutes)
2 Long mechanical life: Minimum 5×10⁶ cycles (at 60 cycles per minute), ensuring stable performance in high-frequency operation scenarios
3 Wide operating temperature range: -40°C to +85°C, adaptable to harsh environmental conditions
4 Robust resistance to vibration and shock: Vibration resistant (10-55Hz with 0.75mm single amplitude, contact opening ≤1ms), shock resistant (minimum 294 m/s², contact opening ≤1ms)
5 Specific model ABV162050 specifications: Contact form SPST-N.C. (Single Pole Single Throw - Normally Closed), actuator type pin plunger, terminal type wire leads, maximum operating force 1.96N, contact material AgNi alloy
6 Versatile configuration options: Available in multiple actuator types (pin plunger, hinge lever, roller lever, etc.) and contact materials (AgNi alloy, AgNi alloy + Au-clad for low-level load applications)
7 Reliable electrical performance: Insulation resistance ≥100MΩ (at 500V DC), dielectric strength up to 2000Vrms (between terminals and ground), contact resistance ≤100mΩ (wire leads type)
8 Durable terminal options: Supports wire leads and .187 quick-connect terminals, meeting different installation needs

使用场景 APPLICATIONS

1 Automotive industry: Used for position detection in various automotive systems
2 Agricultural machinery: Applied in combine harvesters, rice planting machines for operational state monitoring
3 Home appliances: Integrated into ice makers and other household devices requiring sealed detection switches
4 Industrial automation: Suitable for conveyor systems, packaging machinery, and robotic equipment for position sensing
5 Outdoor equipment: Adaptable to outdoor sensors or control systems due to IP67 protection and wide temperature range
6 Other industrial applications: Any device needing reliable, sealed detection of mechanical positions or movements

注意事项 PRECAUTIONS

1 Fastening: Use M3 screws with tightening torque not exceeding 0.49 N·m; avoid deforming the switch body. Apply adhesive to lock screws if necessary, ensuring no adhesive enters the switch
2 Actuator operation: Do not apply direct force to the actuator in free position; apply operating force perpendicularly. Maintain overtravel within 70% to 100% of the rated OT value
3 Soldering: For wire lead terminals, complete soldering within 5 seconds using a maximum 350°C iron. Do not move terminals within 1 minute after soldering
4 Environmental avoidance: Do not use in silicon gas environments (e.g., silicon rubber, silicon oil) as it may cause contact failure. Avoid soaking in oil or water (IP67 is immersion protected but not completely oil-tight)
5 Electrical protection: For inductive loads (relays, solenoids), use an arc absorbing circuit to protect contacts. Avoid synchronizing switch operation with AC power phase to prevent shortened electrical life or contact welding
6 Storage: Store in airtight containers to prevent terminal sulfurization. Avoid extended storage in extreme temperature/humidity or organic/sulfide gas environments
7 Safety design: When used in safety-critical equipment, add protection circuits or redundancy to ensure safety
ABV162050实物图

ABV162050

价格:29.9

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐