91MCE28-S2B
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥630.59价格含税(税率13%)
- 品牌名称
- Honeywell(霍尼韦尔)
- 商品型号
- 91MCE28-S2B
- 商品编号
- C6847367
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Mini compact design suitable for space-limited industrial OEM applications
2
Direct acting contacts designed to open normally closed (NC) contacts when actuated
3
Sealed to IP67, NEMA 1,4,12,13 standards, enabling use in outdoor and harsh industrial environments
4
Compliant with global certifications including CE, cULus, CCC, meeting most regional approval requirements
5
Offers 9 actuator styles for flexible integration into various equipment setups
6
Supports both slow-action and snap-action circuit options to adapt to different operational needs
7
Connection options include pre-leaded cables (various lengths) or M12 connectors with side or bottom exit configurations
8
Mechanical life of up to 5 million operations, ensuring long-term reliability
9
Epoxy-sealed rugged die-cast housing enhances environmental durability
10
20mm mounting pattern compatible with most industry-accepted standards
11
Cost-effective replacement solution with enhanced quality as expected from Honeywell
使用场景 APPLICATIONS
1
Machine equipment: Used to detect position limits in automated production lines, packaging machines, and textile machinery
2
Material handling: Integrated into conveyor systems, sorting equipment, and palletizers to control movement and position
3
Aerial lifts: Applied in scissor lifts, boom lifts, and elevators to ensure safe operation by triggering limit signals at critical positions
4
Forklifts: Used to detect fork height, tilt angle, and door frame position for operational safety and precision
5
Off-road and outdoor equipment: Suitable for construction machinery (excavators, loaders), agricultural equipment, and mining vehicles due to its IP67 sealing and rugged design
注意事项 PRECAUTIONS
1
For safety-critical applications involving human safety, only use normally closed (NC) contacts identified by the "positive opening" symbol
2
Do not modify, tamper with, or bypass the switch; it is not designed for safety interlocks or guards
3
Always disconnect power before performing installation, maintenance, or servicing the switch
4
Strictly adhere to all installation and maintenance instructions provided by Honeywell
5
Consult local safety agencies and their requirements when integrating the switch into systems with safety-related elements (locks, interlocks, control components)
6
The product sheet information is for reference only; do not use it as a sole guide for installation, operation, or maintenance—refer to complete official documentation
7
Failure to comply with these instructions may result in serious injury or death

91MCE28-S2B
价格:¥630.59
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐