91MCE18-S3
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥591.28价格含税(税率13%)
- 品牌名称
- Honeywell(霍尼韦尔)
- 商品型号
- 91MCE18-S3
- 商品编号
- C6847364
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Mini compact design with miniature package size, ideal for space-limited industrial applications
2
Direct acting contacts designed to open normally closed (NC) contacts when actuated
3
Sealed to IP67, NEMA 1,4,12,13 standards, suitable for outdoor and harsh environment use
4
Compliant with global approvals including CE, cULus, CCC
5
Offers nine actuator styles to meet diverse application needs
6
Supports slow-action and snap-action circuit options for design flexibility
7
Connection options: pre-leaded cables (various lengths) or M12 connectors (side/bottom exits)
8
Expected mechanical life of up to 5 million operations for long-term reliability
9
Epoxy-sealed rugged die-cast housing enhances environmental durability
10
20mm mounting pattern meets most industry standards
11
Cost-competitive, serving as a drop-in replacement for many existing limit switch products
12
Part of Honeywell's trusted line of small, low-cost limit switches
使用场景 APPLICATIONS
1
Machine equipment: Used to detect position limits of moving components (e.g., gears, slides) to prevent overtravel and ensure safe operation
2
Material handling systems: Installed on conveyors, robotic arms, or sorting machines to signal when a load reaches a specific position or completes a movement
3
Aerial lifts: Integrated into lift mechanisms to trigger safety stops when the lift reaches its maximum height or extension
4
Forklifts: Used to detect the position of forks or lifting platforms to avoid collisions or improper load handling
5
Off-road and outdoor equipment: Suitable for use in construction vehicles, agricultural machinery, or mining equipment due to its IP67 sealing and rugged housing
6
Industrial automation lines: Applied in assembly lines to control the sequence of operations by detecting part presence or position
注意事项 PRECAUTIONS
1
For applications involving human safety, only use direct acting contacts (marked with ○) and actuators designed for safety use cases
2
This switch is NOT intended for safety applications; do not defeat, tamper with, remove, or bypass it
3
Always disconnect power before servicing the switch to eliminate hazardous voltage risks
4
Strictly follow all official installation and maintenance instructions (the product sheet is for reference only)
5
Adhere to local safety regulations and consult with relevant authorities when working with safety-critical systems
6
Ensure the 20mm mounting pattern is compatible with your equipment for stable installation
7
When using pre-leaded cables or M12 connectors, ensure proper sealing to maintain IP67 protection
8
Avoid exposing the switch to conditions beyond its specified operating range (-25°C to 85°C, humidity ≤95% RH without ice formation)
9
Select the appropriate actuator style (slow-action or snap-action) based on your application requirements to ensure optimal performance
10
Do not modify the switch's housing or components as this may compromise its durability and compliance

91MCE18-S3
价格:¥591.28
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐