91MCE1-S5
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥670.05价格含税(税率13%)
- 品牌名称
- Honeywell(霍尼韦尔)
- 商品型号
- 91MCE1-S5
- 商品编号
- C6847358
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The Honeywell 91MCE1-S5 is a mini compact limit switch from the 91MCE series, designed for space-constrained industrial applications. Its key features include:
1
Miniature package size fitting installations with limited space
2
Epoxy-sealed rugged die-cast housing for enhanced environmental durability
3
IP67, NEMA 1,4,12,13 sealing rating, suitable for outdoor and harsh environment applications
4
Compliance with global approvals like CE, cULus, and CCC
5
Direct acting contacts that open normally closed (NC) circuits when actuated
6
Support for both slow-action and snap-action circuit options
7
Multiple connection options: pre-leaded cables in various lengths or M12 connectors (side/bottom exits)
8
Expected mechanical life of up to 5 million operations
9
Gang mountable design for applications requiring more than two switch circuits
10
20mm mounting pattern meeting most industry standards
11
Cost-effective solution with reliable quality from Honeywell
使用场景 APPLICATIONS
The 91MCE1-S5 limit switch is ideal for modern industrial OEMs and various applications including:
1
Machine equipment (automated production lines, packaging machines)
2
Material handling systems (conveyors, sorting equipment)
3
Aerial lifts and forklifts
4
Off-road and outdoor equipment
5
Space-limited installations needing small, low-cost limit switches
6
Industrial automation setups requiring precise position detection and circuit control
注意事项 PRECAUTIONS
To ensure safe and proper use, please follow these notes:
1
For safety-related applications, only use normally closed (NC) contacts marked with the positive opening symbol, and ensure the actuator is designed for safety interlocks
2
Do not defeat, tamper with, remove, or bypass the switch
3
In hazardous voltage environments, disconnect all power before servicing
4
Strictly adhere to official installation and maintenance instructions
5
Consult local safety agencies to comply with regulations for safety-critical systems
6
The product documentation is for reference only; do not substitute it for complete operation guides
7
Operating temperature range: -25°C to +85°C (no ice formation allowed)
8
Humidity tolerance: ≤95% relative humidity
9
Avoid prolonged submersion beyond IP67 specs (tporary immersion up to 1m for 30 mins)
10
Select appropriate cable length or M12 connector type based on application needs

91MCE1-S5
价格:¥670.05
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐