领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1808NPOSL-1实物图
EI1808NPOSL-1商品缩略图

EI1808NPOSL-1

  • 工业品

价格:700.27价格含税(税率13%

商品型号
EI1808NPOSL-1
商品编号
C6843844
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi Computing Solutions
2 Model: EI1808NPOSL-1
3 Housing: Cylindrical stainless steel (1.4301) with M18 diameter, IP67 protection rating (Nema 1,3,4,6,13)
4 Electrical specs: Rated voltage range of12-36 VDC (ripple ≤10%), rated continuous current ≤200mA; no-load supply current <6.5mA (output ON) and <2.7mA (output OFF at max load); voltage drop ≤2.2V DC at max load
5 Protection: Equipped with short-circuit, reverse polarity, and transient voltage (≥700V AC) protection
6 Performance: Operating frequency of500 Hz; assured operating distance (Sa) up to0.81×rated sensing distance (8mm); repeat accuracy ≤5%; hysteresis of10-15% of sensing distance
7 Indication: Yellow LED for output ON status
8 Connection: 2m long grey PVC oil-proof cable (3×0.3mm² cross-section)
9 Temperature range: Operating from-25°C to +70°C; storage from-30°C to +80°C
10 Compliance: Meets EN50081-2 (EMC emission), EN50082-2 (EMC immunity) standards; approved by CE, UL, CSA

使用场景 APPLICATIONS

1 Industrial manufacturing lines: Detect presence/absence of metal components (e.g., automotive parts, electronic components) on conveyor systems
2 Packaging machinery: Verify position of metal containers (cans, metal-capped bottles) before sealing or labeling
3 Assembly lines: Ensure correct placement of metal fasteners (screws, nuts) in product assemblies
4 Material handling: Identify metal pallets/bins in automated storage and retrieval systems (AS/RS)
5 Machine tools: Monitor tool position or presence of metal workpieces in CNC machines and lathes
6 Robotics applications: Sense metal targets for precise robot arm positioning or object picking operations
7 Food processing equipment: Detect metal parts in food packaging lines (compatible with wet/dusty environments due to IP67 rating)

注意事项 PRECAUTIONS

1 Installation: Separate the sensor's power cable from AC current cables to avoid inductive voltage interference; do not use the sensor as a mechanical stop (no physical load on the sensing head)
2 Cable handling: Do not pull or repetitively flex the cable (especially if mounted on mobile carriers) to prevent internal wire damage
3 Tightening torque: Use a torque wrench to apply27.5 Nm torque when installing the M18 housing (to ensure proper sealing and stability)
4 Environmental limits: Do not expose the sensor to temperatures outside the operating (-25°C to +70°C) or storage (-30°C to +80°C) ranges
5 Protection: While IP67-rated, avoid prolonged immersion in water beyond Nema13 specifications
6 Compliance: Follow EMC installation guidelines to maintain the sensor's electromagnetic compatibility performance
EI1808NPOSL-1实物图

EI1808NPOSL-1

价格:700.27

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐