领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ECE80US15-S实物图
ECE80US15-S商品缩略图

ECE80US15-S

  • 工业品

价格:666.49价格含税(税率13%

品牌名称
XP Power
商品型号
ECE80US15-S
商品编号
C6843821
商品毛重

1克(g)

  • 广东仓0

购买数量

(4/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 80W AC-DC power module with 15V output voltage, 5.33A nominal output current, and 6.93A peak current (supports up to 130% of nominal power for 30 seconds)
2 Ultra-compact encapsulated design, available in PCB mount and DIN rail versions (this model includes a DIN clip for easy rail mounting)
3 High energy efficiency up to 87%, low no-load input power (<=0.3W) to save energy
4 Wide operating temperature range from -40°C to +70°C, suitable for harsh industrial environments
5 Equipped with multiple protection functions: overload, overvoltage, and short circuit protection (trip & restart mode)
6 Excellent regulation performance: line regulation ±0.5%, load regulation ±1%, ensuring stable output voltage
7 Low ripple and noise (140mV pk-pk), suitable for sensitive electronic devices
8 Long mean time between failure (MTBF) >500 Khours, ensuring high reliability
9 Compliance with international safety standards (UL, TUV, CB, UKCA) and EMC standards (EN55022 Class B for conducted and radiated emissions)
10 3-year manufacturer warranty for quality assurance

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, actuators, and DIN rail-mounted control panels
2 Embedded electronic devices: Integration into PCB boards for IoT gateways, smart meters, and monitoring equipment
3 Harsh environment applications: Suitable for outdoor or extreme temperature settings like building management systems, test instruments, and railway control modules
4 Transient load applications: Powering devices with temporary peak load requirements, such as motor starters or solenoid valves
5 Factory equipment: Used in production lines, robotic systems, and automated packaging machines

注意事项 PRECAUTIONS

1 Ensure input voltage is within the range of 85V AC to 264V AC before connection
2 Follow correct mounting methods: Use included DIN clip for rail mounting or solder per pinout for PCB version
3 Do not exceed peak load duration (max 30 seconds for 130% nominal power)
4 Operate within -40°C to +70°C; derate load as per temperature curve if ambient temp exceeds 50°C
5 Disconnect power before installation, maintenance, or wiring adjustments
6 Do not open the encapsulated module (risk of electric shock and warranty invalidation)
7 Ensure proper ventilation in enclosed installations to maintain safe operating temperature
8 Adhere to local electrical safety codes and regulations
ECE80US15-S实物图

ECE80US15-S

价格:666.49

购买数量

(4/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐