领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EC5SBW-48S05实物图
EC5SBW-48S05商品缩略图

EC5SBW-48S05

  • 工业品

价格:270.69价格含税(税率13%

品牌名称
Cincon
商品型号
EC5SBW-48S05
商品编号
C6841537
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cincon, Model: EC5SBW-48S05, 30W isolated DC-DC converter from EC5SBW series
2 Input voltage range:18-75VDC (4:1 ratio, nominal input 48VDC)
3 Output specs:5VDC stable output, max current 6A (6000mA), voltage accuracy ±1.5%
4 High efficiency: Up to90%, reducing energy loss and heat
5 Isolation:1500Vdc between input/output, ensuring safety and noise suppression
6 Full protection: OTP, OCP, OVP, UVLO, short-circuit protection (hiccup auto-recovery)
7 Additional features: Remote on/off control, fixed switching frequency, low no-load consumption, no tantalum capacitors inside
8 Shielded case: Five-sided metal shield to minimize electromagnetic interference
9 Safety certifications: UL62368-1, CB, CE, UKCA compliant
10 Operating temp: Standard (-40~105°C), optional -M2 suffix for -55~105°C

使用场景 APPLICATIONS

1 Industrial automation: PLCs, sensors, actuators needing isolated power
2 Telecommunications: Routers, switches, base station components
3 Embedded systems: Microcontrollers, FPGAs, embedded devices
4 Test & measurement: Oscilloscopes, signal generators, data acquisition systems
5 Railway systems: Signaling equipment, train control systems
6 Medical devices: Patient monitors, diagnostic tools (safety-certified)
7 Renewable energy: Solar panel power conversion, wind turbine systems
8 Telecom base stations: Isolated power for modules to prevent interference

注意事项 PRECAUTIONS

1 Ensure input voltage is within18-75VDC range to avoid damage
2 Do not exceed max output current of6A; overcurrent triggers protection or failure
3 Follow pin connection diagram correctly to prevent reverse polarity/short circuits
4 Use correct remote on/off logic level (positive/negative) as per specs
5 For high temps (>50°C), use heatsink (refer to derating curves)
6 Avoid extreme humidity (>95% RH non-condensing) or vibration beyond limits
7 Check for overheating/damage signs regularly
8 For extended temp range, choose -M2 suffix model
EC5SBW-48S05实物图

EC5SBW-48S05

价格:270.69

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐