领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EC5SBW-24S12N实物图
EC5SBW-24S12N商品缩略图

EC5SBW-24S12N

  • 工业品

价格:270.7价格含税(税率13%

品牌名称
Cincon
商品型号
EC5SBW-24S12N
商品编号
C6841534
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 30W isolated DC-DC converter with 4:1 wide input range (9-36VDC for 24V nominal input model)
2 High efficiency up to 90% for optimal power conversion
3 Fixed switching frequency (PWM control) for stable performance
4 Remote on/off function (supports positive/negative logic options)
5 Low no-load power consumption to save energy in standby mode
6 Full protection suite: Over-temperature (OTP), Over-current (OCP), Over-voltage (OVP), Under-voltage lockout (UVLO), Short-circuit (SCP in hiccup mode with auto recovery)
7 1500Vdc isolation voltage for safe electrical separation between input and output
8 Five-sided shielded metal case (1x1x0.4 inches) to reduce electromagnetic interference (EMI)
9 Compliance with multiple safety standards: UL62368-1, IEC62368-1, CE, cULus, CB, UKCA
10 Wide operating temperature range: -40 to +105°C (with derating), optional -55 to +105°C (-M2 suffix)
11 Stable output voltage regulation: Load regulation ±0.2% (single output), line regulation ±0.2%

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules
2 Telecommunication equipment: Isolated power for communication transceivers and base station components
3 Instrumentation and measurement devices: Precision power supply for test and measurement tools
4 Medical electronics: Safety-compliant power conversion for low-risk medical devices (per UL62368-1)
5 Automotive electronics: Wide input range suitable for vehicle battery voltage fluctuations (12V/24V systems)
6 Renewable energy systems: Power regulation for solar panel or wind turbine auxiliary circuits
7 Embedded systems: Isolated power for microcontrollers and peripheral circuits in embedded designs

注意事项 PRECAUTIONS

1 Strictly follow the pin connection diagram (single output model: Pin1 +Input, Pin2 -Input, Pin3 +V Output, Pin4 Common, Pin6 Remote; Pin5 unused)
2 Ensure input voltage is within the specified range (9-36VDC for 24V nominal model) to prevent damage
3 Use appropriate heat sinking when operating at high temperatures (refer to power derating curves for performance limits)
4 Do not exceed the maximum output current (2500mA for EC5SBW-24S12N) to avoid overloading
5 Prolonged short circuits should be avoided even with auto-recovery protection to prevent overheating
6 Verify the remote on/off logic (positive/negative) before connection; open circuit is the default "on" state for positive logic
7 Maintain proper isolation between input and output circuits as per safety guidelines
8 Store the converter in a dry environment with temperature between -55°C and +125°C when not in use
EC5SBW-24S12N实物图

EC5SBW-24S12N

价格:270.7

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐