领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2EZ-X4D1-N 2M实物图
E2EZ-X4D1-N 2M商品缩略图

E2EZ-X4D1-N 2M

  • 工业品

价格:1632.21价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2EZ-X4D1-N 2M
商品编号
C6840594
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: E2EZ-X4D1-N2M inductive proximity sensor
2 Chip-immune design: Maintains correct operation even when aluminum or iron chips adhere to the sensing surface, ensuring only the target object is detected
3 Core sensing parameters: Sensing distance of 4mm (±10% tolerance), standard detection object is iron (30×30×1mm), response frequency up to 100Hz for fast target recognition
4 Electrical specifications: Wide DC power supply range (12-24VDC, compatible with 10-30VDC with ≤10% ripple), low idle current consumption (0.8mA max), load current capacity of 3-100mA max, residual voltage ≤3V (at 100mA load and 2m cable)
5 Protection functions: Equipped with load short-circuit protection and surge suppressor to enhance reliability in industrial environments
6 Mechanical & environmental performance: Shielded structure, operating temperature range of -10°C to 55°C (no condensation), humidity resistance (35%-95%RH), pre-wired 2m cable for convenient installation

使用场景 APPLICATIONS

1 Industrial manufacturing lines: Detect presence/absence of metal workpieces (e.g., iron parts) on conveyor belts or assembly stations
2 Machine tool applications: Position metal components in CNC machines, lathes, or milling equipment for precise processing
3 Packaging machinery: Identify metal packaging materials (like cans, metal caps) for sorting or filling operations
4 Automotive assembly: Verify position of metal parts (bolts, panels) to avoid assembly errors
5 Material handling systems: Confirm arrival of metal pallets/containers at transfer points to trigger subsequent processes
6 Industrial robotics: Detect metal targets to guide robotic arm movements for picking/placing tasks

注意事项 PRECAUTIONS

1 Do not use the product under conditions exceeding its rated parameters (voltage, temperature, humidity, etc.)
2 Avoid over-tightening the mounting nut; always use a washer with the nut to prevent damage
3 When mounting near metal panels, maintain specified clearances (refer to surrounding metal influence table) to prevent performance degradation
4 For multiple sensors installed face-to-face or side-by-side, keep the minimum mutual interference distance (per specs) to avoid cross-interference
5 Promptly remove aluminum/iron chips pressed against the sensing surface to ensure accurate detection
6 Do not use this product for direct or indirect personal safety protection (as per safety warning)
7 Handle the sensor carefully to avoid damaging the cable or sensing surface during installation and use
E2EZ-X4D1-N 2M实物图

E2EZ-X4D1-N 2M

价格:1632.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐