领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
8C24-N250-I10-DA实物图
8C24-N250-I10-DA商品缩略图

8C24-N250-I10-DA

  • 工业品

价格:16928.01价格含税(税率13%

品牌名称
Advanced Energy
商品型号
8C24-N250-I10-DA
商品编号
C6840166
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

This product is a member of the Advanced Energy UltraVolt High Power C Series regulated DC-to-DC converters, designed specifically for high voltage capacitor charging applications. Key features include:
1 Model details: 8C24-N250-I10-DA, with up to 8000 VDC maximum output voltage, 250 W nominal output power, negative polarity output, and 24 VDC nominal input voltage (23-30 VDC range)
2 Performance specs: Regulated high voltage output, controlled high voltage overshoot to enhance external load component longevity, temperature coefficient of 50 ppm/°C, output ripple <1.0%, reliable modular design
3 Interface and configuration: Equipped with I10 enhanced interface (10V control and monitoring capabilities) and DA connection option (straight 15-pin D-sub connector Type DA-15Male)
4 Certifications: UL/cUL recognized, compliant with IEC-60950-1, CE Mark LVD and RoHS standards
5 Factory-configurable options: Supports customization for specialized voltage ranges, packaging and environmental needs (contact factory for details)

使用场景 APPLICATIONS

Applicable to various industrial and testing scenarios, including:
1 Capacitor charging and pulsed power applications requiring fast rise times and controlled voltage overshoot
2 High potential testing and Electrostatic Discharge (ESD) testing
3 Automated Test Equipment (ATE) for precision component testing
4 Lasers and opto-electronic systems needing stable high voltage power
5 Ultrasonic pulse generator systems for non-destructive testing or industrial processes

注意事项 PRECAUTIONS

Important operational and safety notes:
1 Read and understand all product documentation before installation, operation or maintenance to ensure safety and proper performance
2 This product involves high voltage; follow all safety instructions to avoid electrical shock, property damage or serious injury. Never defeat safety interlocks or grounding systems
3 Ensure input voltage stays within the specified range (23-30 VDC) to prevent damage
4 Cooling relies on natural convection and conduction; maintain proper airflow and mounting conditions
5 Handle carefully to avoid damage to connectors, components or the aluminum case
6 Specifications are subject to change without prior notice; refer to the latest documentation for updates
8C24-N250-I10-DA实物图

8C24-N250-I10-DA

价格:16928.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐