领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
8C24-N250-I10-AQ-H-Z11实物图
8C24-N250-I10-AQ-H-Z11商品缩略图

8C24-N250-I10-AQ-H-Z11

  • 工业品

价格:18590.87价格含税(税率13%

品牌名称
Advanced Energy
商品型号
8C24-N250-I10-AQ-H-Z11
商品编号
C6840162
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Regulated DC-to-DC converter designed for high voltage capacitor charging applications
2 Model-specific parameters: 0-8000 VDC output voltage range, 24 VDC nominal input (23-30 VDC range), 250 W output power, negative polarity output
3 Enhanced performance features: Controlled high voltage overshoot to extend external load component lifespan, low output ripple (<1.0%), temperature coefficient of 50 ppm/°C
4 Interface and functional options: 10V control and monitor enhanced interface (I10), arc quench function (AQ, includes arc detect), heatsink (H option, 1.02 cm height) for thermal management, PCB support standoffs (Z11 option, 0.647 cm height)
5 Reliability and compliance: Modular design for durability, factory-configurable performance/control/integration options, certifications including UL/cUL recognized, IEC-60950-1, CE Mark LVD and RoHS

使用场景 APPLICATIONS

1 Capacitor charging and pulsed power applications requiring fast rise times and controlled voltage overshoot
2 High potential testing and electrostatic discharge (ESD) testing in industrial or lab settings
3 Automated Test Equipment (ATE) for electronic component validation
4 Laser and optoelectronic systems needing precise high voltage power supply
5 Ultrasonic pulse generator systems in non-destructive testing or medical device manufacturing
6 Lab research and development projects involving high voltage capacitor-based circuits

注意事项 PRECAUTIONS

1 Prior to installation, operation, or maintenance, thoroughly read all product documentation to understand high voltage safety protocols
2 Strictly follow safety instructions to prevent property damage, electrical shock, or serious injury; do not bypass safety interlocks or grounding systems
3 Ensure the input voltage remains within the specified 23-30 VDC range to avoid damage to the converter
4 Utilize natural convection and conduction cooling as per the product design to maintain optimal thermal performance
5 For custom configurations (e.g., specialized voltage ranges, packaging), contact the manufacturer for support
6 Note that product specifications are subject to change without prior notice; always refer to the latest version of technical documents
8C24-N250-I10-AQ-H-Z11实物图

8C24-N250-I10-AQ-H-Z11

价格:18590.87

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐